Try the Octopart BOM Tool! Ad
octopart.com

Weidmuller 1798930000

Conn Terminal Block SKT 16 POS 3.81mm Crimp RA Panel Mount 8A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
27M2959 21 Buy Now »
USD
10.51 9.76 8.12 7.43 7.43
Avnet
1798930000 0 ··
USD
6.17 5.72 5.72
Digi-Key
281-1983-ND 0 ··
USD
8.27 8.27 8.27
Farnell
1386892 21 Buy Now »
GBP
14.97 13.90 11.57 10.59 10.59
element14 APAC
1386892 21 Buy Now »
SGD
17.13 15.90 14.47 13.48 13.48
Avnet Europe
1798930000 0 ··
USD
6.74 5.78 5.78
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1798930000 Contact ··

Descriptions

Conn Terminal Block SKT 16 POS 3.81mm Crimp RA Panel Mount 8A Box
Avnet
TERMINAL BLOCK PLUGGABLE 16 POSITION, 28-16AWG
Farnell
Conn Terminal Block SKT 16 POS 3.81mm Crimp RA Panel Mount 8A Box
Avnet Europe
TERMINAL BLOCK PLUGGABLE 16POS, 28-16AWG; TERMINAL BLOCK PLUGGABLE 16POS, 28-16AWG; Connector Type:Pluggable Terminal Block; Series:BCZ 3.81/90F; Connector Mounting:Cable; Pitch Spacing:3.81mm; Approvals / Standards:-; No. of Contacts:16; Wire Size (AWG):28AWG to 16AWG
element14 APAC
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:16; Pitch Spacing:0.15"; Series:BCZ 3.81/90F; Leaded Process Compatible:Yes; Gender:Plug ;RoHS Compliant: Yes
Newark
TERM BLOCK PLUG 16POS 3.81MM
Digi-Key

Technical Specifications

Insulation Resistance 5 MΩ
Number of Rows 1
Mounting Angle 90 °
Number of Contacts 16
Size-Height 19.1 mm
Lead-Free Status Contains Lead
RoHS Compliant
Number of Positions 16
Flammability Rating UL 94 V-0
Mounting Type Through Hole PCB
Housing Material Nylon
Pin Pitch 3.81 mm
Size-Width 10.4 mm
Gender Male
Housing Color Green
Contact Plating Tin
Contact Material Copper

Documents

Newark
Datasheet 13 pages 9 months ago
Datasheet 14 pages 1 year ago

Images

Alternate Names

WEIDMUELLER 1798930000
WEI 1798930000
WEID 1798930000
WEIDMÜLLER 1798930000
WEIDMU 1798930000
WEIDMUILLER 1798930000
WEIDM 1798930000
weidm?ler 1798930000
WEIDMULL 1798930000
WEIDMULLE 1798930000
Weidmuller C9000676 1798930000
WEIDMULLER INC 1798930000
WDML 1798930000
WEIDMUL 1798930000
Weidmuller Group 1798930000
W INTERCONNECTIONS INC 1798930000
WEIDMULLER INTERFACE INT'L 1798930000
WEIDMEULLER 1798930000
WEIDMULER 1798930000
WEIDMIILLER 1798930000
WEIDM?LLER GMBH & CO KG 1798930000
WEIDMULLER LTD 1798930000
WEIDMULLTER 1798930000
WEINDMULLER 1798930000
WEIDMULLER INTERFACE GMBH 1798930000

Search for other parts like 1798930000 »