Weidmuller 1796480000

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/02/180 1.5SN BK BX - 1796480000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating15 A
GenderMale
Insulation Resistance1 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Height12 mm
Hole Diameter1.4 mm
Lead Pitch5 mm
Length10 mm
Pitch5.0038 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1796480000.

Burklin Elektronik
Datasheet9 pages7 years ago
Newark
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1796480000.

Related Parts

Descriptions

Descriptions of Weidmuller 1796480000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/02/180 1.5SN BK BX - 1796480000
SL-SMT 5.00/02/180 1.5SN BK BX. PCB plug-in connector, male header, open side, Reflow solder connection, 5.00 mm, No. of poles: 2, 180°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248237012
HEADER. VERTICAL, 5.0MM, 2WAY; Connector Type:Wire to Board; Series:SL-SMT 5.00; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:5mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5mm; No. of Ways:2; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating15 A
GenderMale
Insulation Resistance1 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Height12 mm
Hole Diameter1.4 mm
Lead Pitch5 mm
Length10 mm
Pitch5.0038 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1796480000.

Burklin Elektronik
Datasheet9 pages7 years ago
Newark
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant