Weidmuller 1792960000

WEIDMULLER 1792960000Pluggable Terminal Block, 3 Ways, 300 V, 10 A, 3.81 mm, 28 AWG, 16 AWG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountFree Hanging, Panel
Technical
Current10 A
Current Rating17.5 A
Max Current Rating10 A
Max Operating Temperature120 °C
Min Operating Temperature-25 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height11.1 mm
Pitch3.81 mm
Stripping Length7 mm
Width15.5 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1792960000.

Burklin Elektronik
Datasheet9 pages1 year ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet20 pages16 years ago
Master Electronics
Datasheet13 pages10 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-99.42%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1792960000.

Related Parts

Descriptions

Descriptions of Weidmuller 1792960000 provided by its distributors.

WEIDMULLER 1792960000Pluggable Terminal Block, 3 Ways, 300 V, 10 A, 3.81 mm, 28 AWG, 16 AWG
Conn Terminal Block SKT 3 POS 3.81mm Screw RA Panel Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 28AWG
BCZ 3.81/03/180F SN BK BX. PCB plug-in connector, female plug, 3.81 mm, No. of poles: 3, 180°, Clamping yoke connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4032248227044

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountFree Hanging, Panel
Technical
Current10 A
Current Rating17.5 A
Max Current Rating10 A
Max Operating Temperature120 °C
Min Operating Temperature-25 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height11.1 mm
Pitch3.81 mm
Stripping Length7 mm
Width15.5 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1792960000.

Burklin Elektronik
Datasheet9 pages1 year ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet20 pages16 years ago
Master Electronics
Datasheet13 pages10 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant