TE Connectivity / AMP 179228-6

Wire-To-Board Connector, AMP CT Series, Crimp, Receptacle, 6, 2 mm, Tin Plated Contacts

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
179228-6 20,476 Buy Now »
USD
0.103
179228-6 27,500 Buy Now »
USD
0.108
179228-6 68,409 Buy Now »
USD
0.114 0.114
179228-6 236 Buy Now »
USD
0.114 0.114
Avnet
179228-6 45,000 Buy Now »
USD
0.111
Arrow
179228-6 20,476 Buy Now »
USD
0.253 0.247 0.174 0.116 0.103
Digi-Key
A98606-ND 21,284 Buy Now »
USD
0.290 0.277 0.194 0.138 0.127
Newark
26M5974 2,565 Buy Now »
USD
0.260 0.174 0.138 0.110
Chip One Stop Japan
C1S757100586784 20,476 Buy Now »
JPY
3.99 3.76 2.70
Heilind Electronics
AMP179228-6 69,972 Buy Now »
USD
0.133 0.133 0.133 0.133 0.111
ExcessParts.Net
179228-6 1,213 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
TTI
179228-6 7,000 Buy Now »
USD
0.152 0.152 0.152
Chip One Stop Global 2
C1S757100586784 29,434 Buy Now »
JPY
31.40 31.40 31.40 31.40 24.10
C1S757105371752 38,975 Buy Now »
JPY
16.20 16.20 13.00
Mouser
571-179228-6 2,804 Buy Now »
USD
0.260 0.260 0.174 0.138 0.110
Onlinecomponents.com
1792286 21,311 Buy Now »
USD
0.168 0.168 0.154 0.142 0.123
Master Electronics
1792286 14,375 ··
USD
0.168 0.168 0.154 0.142 0.123
Allied Electronics
70088063 43,241 Buy Now »
USD
0.094 0.094 0.094 0.094 0.094
Sager Electronics
179228-6 0 ··
USD
Interstate Connecting Components
179228-6 69,972 Buy Now »
Heilind Asia
AMP179228-6 0 ··
PEI Genesis
179228-6 0 ··
Farnell
1283021 0 ··
EUR
0.210 0.161 0.125 0.125
element14 APAC
1283021 2,989 Buy Now »
SGD
0.344 0.267 0.267 0.267
Electro Sonic
1792286 69,197 Buy Now »
USD
0.178 0.178 0.163 0.150 0.130
Avnet Europe
179228-6 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
179228-6 36,000 Buy Now »
USD
0.650 0.520 0.325 0.195 0.143
Tencell
179228-6 54,407 Buy Now »
USD
0.123
Abacus Technologies
1792286 2,500 ··
SIE
179228-6 20 ··
Ewing Components
179228-6 15,956 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
179228-6 Contact Send RFQ »
North Star Micro
179228-6 Contact ··
SemiconductorPLUS
179228-6 Contact ··
XS Micro
179228-6 Contact ··
TransparentC
179228-6 Contact ··

Descriptions

CRIMP TYPE II RECPT HSG
Interstate Connecting Components
Wire-To-Board Connector, AMP CT Series, Crimp, Receptacle, 6, 2 mm, Tin Plated Contacts
Newark
CRIMP TYPE II RECPT HSG
Master Electronics
Connector RCPT 6POS SGL CRIMP 2MM
Allied Electronics
CRIMP TYPE II RECPT HSG
Onlinecomponents.com
RECEPTACLE HOUSING, 6WAY
element14 APAC
CRIMP TYPE II RECPT HSG
Heilind Asia
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Automotive Bag
Verical
RECEPTACLE HOUSING, 6WAY
Farnell
CRIMP TYPE II RECPT HSG
Heilind Electronics
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag
Chip One Stop Japan
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount
Avnet
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag
Chip One Stop Global
CONN RCPT 6POS SGL CRIMP 2MM
Digi-Key
TE CONNECTIVITY 179228-6 / RCPT 6POS SGL CRIMP 2MM
ExcessParts.Net
CRIMP TYPE II RECPT HSG
PEI Genesis
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Automotive Bag
Sager Electronics
2mm AMP CT Connectors
North Star Micro
CRIMP TYPE II RECPT HSG
TE Connectivity

Technical Specifications

Color Natural
Number of Rows 1
ELV Compliant Compliant
Number of Contacts 6
Voltage Rating (AC) 125 V
Number of Positions 6
Packaging Box Bag
REACH SVHC Compliance No SVHC
Size-Width 14 mm
Lifecycle Status Active
Contact Plating Tin
Flammability Rating UL 94 V-0
Lead-Free Status Not Applicable
Housing Color Natural
Housing Material Thermoplastic
Pin Pitch 2 mm
Contact Material Phosphor Bronze
Gender Female
Material Nylon
RoHS Compliant

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 111 pages 6 years ago
Datasheet 1 page
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 2 pages 2 years ago
TE Connectivity
Datasheet 2 pages 3 years ago
Datasheet 11 pages
Electro Sonic
Datasheet 6 pages 7 years ago
Newark
Datasheet 6 pages 2 years ago
Onlinecomponents.com
Datasheet 6 pages 7 years ago
Compliance Statements
Materials Sheet 1 page 1 year ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 179228-6
TYCO/AMP 179228-6
TYCO ELECTRONICS AMP 179228-6
TE Connectivity / AMP Brand 179228-6
AMP/Tyco Electronics 179228-6
AMP/TE Connectivity 179228-6
TE CNTY - AMP 179228-6
TE Connectivity / Tyco Electronics AMP 179228-6
AMP/TYCO ELECTR 179228-6
TYCO ELECTRONICS AMP ITALIA S 179228-6
AMP INC 179228-6
TYCO/AMP INC 179228-6
TE CONNECTIVITY AMP (VA) 179228-6
TYCO ELECTRONICS AMP (VA) 179228-6
TE CONNECTIVITY AMP CONNECTORS 179228-6
AMP/TE CONNECTIVITY ACCT 167798 179228-6
TYCO COLOMBIA 179228-6
AMP INCORPORATED (TYCO ELECTRONICS 179228-6
TE Connectivity / Hartman Brand 179228-6
TE CONNECTIVITY / AMP BRA 179228-6
TYCO INC (AMP) 179228-6
TYCO ELECTRONICS 179228-6
AMP ( TYC) 179228-6
TE AMP TYCO 179228-6
TE Connectivity / Am 179228-6
TE Connectivity AMP Connectors 179228-6

Search for other parts like 179228- »