TE Connectivity / AMP 179228-3

AMP CT 3 Position 2 mm Receptacle Housing Crimp Type SMT Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
179228-3 62,514 Buy Now »
USD
0.066 0.066
179228-3 110,000 Buy Now »
USD
0.071
179228-3 12,502 Buy Now »
USD
0.084 0.084
Digi-Key
A98603-ND 31,353 Buy Now »
USD
0.230 0.218 0.151 0.104 0.096
Avnet
179228-3 0 ··
USD
0.117 0.115 0.103 0.103 0.103
Newark
94C2919 839 Buy Now »
USD
0.103
Chip One Stop Japan
C1S114400008288 1,565 Buy Now »
JPY
8.01 5.65 5.65
TTI
179228-3 6,000 Buy Now »
USD
0.090 0.090 0.090
Mouser
571-179228-3 2,849 Buy Now »
USD
0.210 0.210 0.133 0.104 0.090
Heilind Electronics
AMP179228-3 45,629 Buy Now »
USD
0.098 0.098 0.098 0.098 0.081
Onlinecomponents.com
1792283 22,507 Buy Now »
USD
0.158 0.158 0.088 0.079 0.073
Heilind Asia
AMP179228-3 20,750 Buy Now »
USD
0.123 0.123 0.123 0.123 0.114
Master Electronics
1792283 15,004 ··
USD
0.158 0.158 0.088 0.079 0.073
Chip One Stop Global
C1S757100586766 13,502 Buy Now »
JPY
23.80 23.80 23.80 23.80 18.20
Electro Enterprises
179228-3 6 ··
USD
0.324 0.324 0.324 0.162 0.147
Sager Electronics
179228-3 0 ··
USD
Future Electronics
179228-3 0 ··
USD
0.076
Allied Electronics
70084319 3,407 Buy Now »
USD
0.109 0.109 0.099 0.089 0.089
Interstate Connecting Components
179228-3 45,629 Buy Now »
PEI Genesis
179228-3 0 ··
Power and Signal Group
179228-3 0 ··
Farnell
1283018 77,656 Buy Now »
EUR
0.118 0.097 0.071 0.071
element14 APAC
1283018 43,673 Buy Now »
CNY
1.38 1.38 0.880 0.840 0.840
Electro Sonic
1792283 75,018 Buy Now »
USD
0.168 0.168 0.093 0.084 0.077
Avnet Europe
179228-3 37,900 Buy Now »
EUR
0.178 0.178 0.178 0.178 0.059
RS Components
6801395 6,230 Buy Now »
GBP
0.104 0.104 0.073 0.062
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
179228-3 3,869 Buy Now »
STLAA.com
179228-3 4,643 ··
Tencell
179228-3 60,703 Buy Now »
USD
0.079 0.079 0.079 0.079 0.076
PSC Electronics
179228-3 74 Buy Now »
Quist
179228-3 784 ··
SIE
179228-3 6,915 ··
Ewing Components
179228-3 12,781 Send RFQ »
GreenTree Electronics
179228-3 38,900 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
179228-3 Contact Send RFQ »
North Star Micro
179228-3 Contact ··
Chip 1 Exchange
179228-3 Contact ··
XS Micro
179228-3 Contact ··
SemiconductorPLUS
179228-3 Contact ··
TransparentC
179228-3 Contact ··

Descriptions

HOUSING, CRIMP, RECEPTACLE, 2MM, 3WAY
element14 APAC
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Automotive Bag
Sager Electronics
HOUSING, CRIMP, RECEPTACLE, 2MM, 3WAY
Farnell
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount
Chip One Stop Japan
CT CRIMP TYPE REC HSG
PEI Genesis
CT CRIMP TYPE REC HSG
Interstate Connecting Components
WIRE-BOARD CONNECTOR, RECEPTACLE, 3 POSITION, 2MM
Newark
CT CRIMP TYPE REC HSG
Onlinecomponents.com
AMP CT 3 Position 2 mm Receptacle Housing Crimp Type SMT Connector
Future Electronics
Receptacle housing 2mm 3 way CT white
RS Components
Connector Housing RCP 3 POS 2mm Crimp ST
North Star Micro
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount
Chip One Stop Global
RECEPTACLE HOUSING, 3 POSITION, 2MM PITCH, CRIMP TYPE II
Allied Electronics
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Automotive Bag
Verical
CONN RCPT 3POS SGL CRIMP 2MM
Digi-Key
CT CRIMP TYPE REC HSG
Heilind Asia
CT CRIMP TYPE REC HSG
Master Electronics
Headers RCPT 3 POS
Quist
CT CRIMP TYPE REC HSG
TE Connectivity
CT CRIMP TYPE REC HSG
Heilind Electronics
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount
Avnet
CT CRIMP TYPE REC HSG
Power and Signal Group

Technical Specifications

Pin Pitch 2 mm
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Voltage Rating (AC) 125 V
Housing Material Thermoplastic
Insulation Material Nylon
REACH SVHC Compliance No SVHC
Size-Width 8 mm
Color Natural
Mounting Type Surface Mount
Number of Rows 1
Lifecycle Status Active
Number of Contacts 3
Gender Female
Housing Color Natural
Lead-Free Status Lead Free
Material Nylon
Number of Positions 3
Packaging Box Bag
RoHS Compliant

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Future Electronics
Datasheet 111 pages 6 years ago
Datasheet 1 page
Electro Sonic
Datasheet 6 pages 7 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
TE Connectivity
Datasheet 2 pages 3 years ago
Datasheet 11 pages
Newark
Datasheet 6 pages 2 years ago
Arrow
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 6 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 179228-3
TYCO/AMP 179228-3
TYCO ELECTRONICS AMP 179228-3
TE Connectivity / AMP Brand 179228-3
AMP/Tyco Electronics 179228-3
AMP/TE Connectivity 179228-3
TE CNTY - AMP 179228-3
TE Connectivity / Tyco Electronics AMP 179228-3
AMP/TYCO ELECTR 179228-3
TYCO ELECTRONICS AMP ITALIA S 179228-3
AMP INC 179228-3
TYCO/AMP INC 179228-3
TE CONNECTIVITY AMP (VA) 179228-3
TYCO ELECTRONICS AMP (VA) 179228-3
TE CONNECTIVITY AMP CONNECTORS 179228-3
AMP/TE CONNECTIVITY ACCT 167798 179228-3
TYCO COLOMBIA 179228-3
AMP INCORPORATED (TYCO ELECTRONICS 179228-3
TE Connectivity / Hartman Brand 179228-3
TE CONNECTIVITY / AMP BRA 179228-3
TYCO INC (AMP) 179228-3
TYCO ELECTRONICS 179228-3
AMP ( TYC) 179228-3
TE AMP TYCO 179228-3
TE Connectivity / Am 179228-3
TE Connectivity AMP Connectors 179228-3

Search for other parts like 179228- »