Phoenix Contact 1792278

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1792278 38 Buy Now »
USD
3.29 3.28 3.09 3.09 3.09
Digi-Key
277-1043-ND 1,466 Buy Now »
USD
4.99 4.86 4.18 3.38 3.38
Verical
1792278 38 Buy Now »
USD
3.23 3.17 3.17 3.17
Carlton-Bates
78037397416 0 ··
USD
4.84 4.84 4.84 4.84 4.84
Chip One Stop Japan
C1S602700149559 38 Buy Now »
JPY
542.00 530.00 530.00 530.00 530.00
TTI
1792278 3,600 Buy Now »
USD
4.37 4.37 4.37 4.37
Mouser
651-1792278 602 Buy Now »
USD
4.89 4.86 4.18 3.38 3.38
Newark 2
14X8589 0 ··
USD
7.47 7.47 6.10 4.88 4.88
71C4185 78 Buy Now »
USD
4.89 4.86 4.18 3.38 3.38
Onlinecomponents.com
1792278 5 Buy Now »
USD
4.45 4.45 3.50 3.14 3.14
Sager Electronics
1792278 213 Buy Now »
USD
3.95 3.50 3.26 3.26 3.26
Steven Engineering
1792278 140 Buy Now »
USD
4.45 4.45 4.45 4.00 4.45
Master Electronics
1792278 4 ··
USD
4.45 4.45 3.50 3.14 3.14
Omnical
238020039 Yes ··
EUR
2.20 2.20 2.20 2.20 2.20
Allied Electronics
70054864 183 Buy Now »
USD
4.89 4.89 4.33 4.33 4.33
Farnell
3705470 475 Buy Now »
GBP
3.31 3.31 2.85 2.31 2.10
element14 APAC
3705470 255 Buy Now »
SGD
5.31 5.31 3.72 3.46
RS Components
1896515 90 Buy Now »
GBP
2.76 2.76 1.93 1.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
PHOENIXCONTACT-1792278 100 Buy Now »
USD
4.00 3.96 3.09 3.09 3.09
Shortec Electronics
1792278 6,750 Buy Now »
Eurotronik
1792278 2,000 ··
SPEC
1792278 63 ··
STLAA.com
1792278 596 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
MRO Stop
1792278 Contact Buy Now »
USD
3.54 3.54 3.54
North Star Micro
1792278 Contact ··
XS Micro
1792278 Contact ··

Descriptions

Terminal Connector Plug Female 12A 250V 5-Pos. - MVSTBR25/5-ST-508
Carlton-Bates
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING SMOOTH WALL 5POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 20.32MM LENGTH
Steven Engineering
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 12A
Sager Electronics
MVSTBR 2,5/ 5-ST-5,08
Onlinecomponents.com
Conn Terminal Blocks F 5 POS 5.08mm Screw ST Cable Mount 12A
SPEC
Conn Terminal Blocks F 5 POS 5.08mm Screw ST Cable Mount 12A
Verical
Conn; Term Blk; Plug; Screw; 5; 5.08 mm; 30-12 AWG; 10 A; 300 V; PA
Allied Electronics
Phoenix Contact MVSTBR - 1792278
Omnical
MVSTBR 2 5/ 5-ST-5 08
Master Electronics
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
TodayComponents
PLUG, FREE, 5.08MM, 5WAY; Connector Type:Rectangular; Gender:Plug; No. of Ways:5; Series:MVSTBR; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Free Hanging; Current Rating:12A; Max Wire Area Size:2.5mm²; Min Wire Area Size:0.5mm²; Voltage Rating AC:250V; Pitch:5.08mm
Farnell
MVSTBR 2.5/5-ST-5.08
TTI
1792278 Phoenix Contact MVSTBR 2,5/ 5-ST-5,08 Plug component, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 5, Connection type: Screw connection, Color: green Manufacturer Part # 1792278 Manufacturer: Phoenix Contact Weight: 0.024 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:
MRO Stop
PLUG, FREE, 5.08MM, 5WAY; Series:MVSTBR; Gender:Plug; No. of Contacts:5; No. of Rows:1; Pitch Spacing:5.08mm; Connector Mounting:Cable; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Current Rating:12A; Mounting Type:Free Hanging; No. of Ways:5; Voltage Rating V AC:250V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.5mm²
element14 APAC
TERM BLOCK PLUG 5POS 5.08MM
Digi-Key
5 way vertical rising clamp 5.08mm pitch
RS Components
; Connector Type:Pluggable Terminal Block; Pitch Spacing:5.08mm; Connector Mounting:Free-Hanging; Series:MVSTBR; Gender:Plug; No. of Contacts:5; Voltage, AC:250V ;RoHS Compliant: Yes
Newark

Technical Specifications

Insulation Material Nylon
Number of Rows 1
Gender Male
Mounting Type Screw
Mounting Angle 180 °
Current Rating 12 A
Housing Color Green
Pin Pitch 5.08 mm
REACH SVHC Compliance No SVHC
Number of Positions 5
Color Green
Size-Height 26 mm
Lead-Free Status Lead Free
Voltage Rating (AC) 250 V
Size-Length 5.08 mm
RoHS Compliant
Contact Plating Tin
Size-Width 12.6 mm
Flammability Rating UL 94 V-0
Housing Material Nylon
Number of Contacts 5

Documents

element14
Datasheet 3 pages 15 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Datasheet 9 pages 11 years ago
Datasheet 7 pages 6 years ago
Digi-Key
Datasheet 6 pages 13 years ago
MRO Stop
Datasheet 7 pages 5 years ago
Onlinecomponents.com
Datasheet 10 pages 2 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 4 years ago

Images

Alternate Names

PHOENIX 1792278
PHEONIX 1792278
PHO 1792278
PHX 1792278
PHOE 1792278
PHOENI 1792278
PHOENX 1792278
PHOENIX CONTACTS 1792278
PHOENIX CONTACT INC 1792278
Picker Components 1792278
PHOENIX CONT 1792278
PHEONIX CONTACT 1792278
Phoenix Contact GmbH & Company 1792278
PHOENIX CONTACT (VA) 1792278
PHOENIX CONTACT POWER 1792278
PHOENIX CONTAC 1792278
PHOENIXUS 1792278
PHOENIX CONTACT GMBH and COKG 1792278
PHÖNIX CONTACT 1792278
PHENX_CO 1792278
PHOENIX CONTACT GMBH & CO KG 1792278
Phoenix Contact Deutschland GmbH 1792278
PHOENIXCAN 1792278

Search for other parts like 1792278 »