TE Connectivity / AMP 179227-1

Rectangular Power Contact, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 26 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
179227-1 620,000 Buy Now »
USD
0.013
179227-1 3,233 Buy Now »
USD
0.027 0.025
Digi-Key 2
A98623CT-ND 215,764 Buy Now »
USD
0.100 0.069 0.043 0.031 0.028
A98623TR-ND 210,000 Buy Now »
USD
0.023
Arrow
179227-1**MULT1 3,233 Buy Now »
USD
0.078 0.058 0.037 0.027 0.022
Avnet
179227-1 0 ··
USD
Newark 3
94C2924 16,987 Buy Now »
USD
0.028 0.028 0.028 0.024 0.024
28X2656 0 ··
USD
0.023
35X2673 30,000 Buy Now »
USD
0.035
Chip One Stop Japan 2
C1S114400299561 13,285 Buy Now »
JPY
2.29 1.64 1.36
C1S757102163684 3,233 Buy Now »
JPY
4.63 2.70 2.70
Heilind Electronics
AMP179227-1 600,000 Buy Now »
USD
0.016
TTI
179227-1 120,000 Buy Now »
USD
0.014
Mouser
571-1792271 80,021 Buy Now »
USD
0.023
Powell Electronics
179227-1 26,110 Buy Now »
USD
Heilind Asia
AMP179227-1 190,000 Buy Now »
USD
0.017
Onlinecomponents.com
1792271 64,360 Buy Now »
USD
0.016 0.016 0.015 0.014 0.013
Master Electronics
1792271 56,636 ··
USD
0.016 0.016 0.015 0.014 0.013
Electro Enterprises
179227-1 1,054 ··
USD
0.072 0.072 0.072 0.036 0.033
Sager Electronics
179227-1 0 ··
USD
Interstate Connecting Components
179227-1 600,000 Buy Now »
Future Electronics
179227-1 60,000 Buy Now »
USD
0.017
Allied Electronics
70084286 100,000 Buy Now »
USD
0.019
PEI Genesis
179227-1 0 ··
Farnell 2
1653828 26,806 Buy Now »
EUR
0.029 0.028 0.023 0.018
2360658 50,000 Buy Now »
EUR
0.017
element14 APAC 2
1653828 16,267 Buy Now »
CNY
0.109 0.109 0.109 0.109 0.109
2360658 30,000 Buy Now »
CNY
0.172
Electro Sonic
1792271 64,360 Buy Now »
USD
0.017 0.017 0.016 0.015 0.014
RS Components
6805094 21,200 Buy Now »
GBP
0.028 0.023 0.018
Avnet Europe
179227-1 60,000 Buy Now »
EUR
0.015
Avnet Asia
179227-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
179227-1 210,000 ··
STLAA.com
179227-1 48,000 ··
Tencell
179227-1 368,295 Buy Now »
USD
0.020
SIE
179227-1 210,000 ··
Abacus Technologies
179227-1 100,000 ··
Rotakorn
179227-1 1,700 ··
Ewing Components
179227-1 12,781 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
179227-1 Contact Buy Now »
Chip 1 Exchange
179227-1 Contact ··
Touchstone Systems
179227-1 Contact Send RFQ »
North Star Micro
179227-1 Contact ··
TransparentC
179227-1 Contact ··
XS Micro
179227-1 Contact ··
SemiconductorPLUS
179227-1 Contact ··

Descriptions

CRIMP TYPE II REC CONTACT
Heilind Asia
Contact SKT Crimp ST Cable Mount Automotive Strip
Verical
Contact SKT Crimp ST Cable Mount Strip
Chip One Stop Japan
CRIMP TYPE II REC CONTACT
PEI Genesis
CONTACT, CRIMP, SOCKET, 26-22AWG, REEL
Farnell
Rectangular Power Contact, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 26 AWG
Newark
2mm AMP CT Connectors
North Star Micro
CONTACT, CRIMP, SOCKET, 26-22AWG, REEL
element14 APAC
Contact SKT Crimp ST Cable Mount Automotive Strip
Sager Electronics
CRIMP TYPE II REC CONTACT
Onlinecomponents.com
CRIMP TYPE II REC CONTACT
TE Connectivity
CONN CONT RCPT 26-22AWG CRIMP
Digi-Key
CONTACT, RECEPTACLE, CRIMP TYPE II
Allied Electronics
Contact SKT Crimp ST Cable Mount Strip
Avnet
Crimp socket contact 22-26 AWG CT
RS Components
CRIMP TYPE II REC CONTACT
Master Electronics
CRIMP TYPE II REC CONTACT
Interstate Connecting Components
CRIMP TYPE II REC CONTACT
Heilind Electronics
AMP CT 22 - 26 AWG Wire to Wire Crimp Receptacle Connector
Future Electronics
Contact SKT Crimp ST Cable Mount Strip
Avnet Asia

Technical Specifications

Packaging Strip
ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Contact Material Copper Alloy
Current Rating 4 A
Lead-Free Status Lead Free
Contact Plating Tin
REACH SVHC Compliance No SVHC
Gender Female
Wire Gauge 22 AWG

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Farnell
Datasheet 11 pages
Datasheet 1 page
Datasheet 1 page 7 years ago
TE Connectivity
Datasheet 111 pages 6 years ago
Instruction Sheet 13 pages
Datasheet 2 pages 12 years ago
Technical Drawing 1 page 5 years ago
Arrow
Datasheet 6 pages 7 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Future Electronics
Datasheet 1 page
Newark
Datasheet 6 pages 2 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 6 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 179227-1
TYCO/AMP 179227-1
TYCO ELECTRONICS AMP 179227-1
TE Connectivity / AMP Brand 179227-1
AMP/Tyco Electronics 179227-1
AMP/TE Connectivity 179227-1
TE CNTY - AMP 179227-1
TE Connectivity / Tyco Electronics AMP 179227-1
AMP/TYCO ELECTR 179227-1
TYCO ELECTRONICS AMP ITALIA S 179227-1
AMP INC 179227-1
TYCO/AMP INC 179227-1
TE CONNECTIVITY AMP (VA) 179227-1
TYCO ELECTRONICS AMP (VA) 179227-1
TE CONNECTIVITY AMP CONNECTORS 179227-1
AMP/TE CONNECTIVITY ACCT 167798 179227-1
TYCO COLOMBIA 179227-1
AMP INCORPORATED (TYCO ELECTRONICS 179227-1
TE Connectivity / Hartman Brand 179227-1
TE CONNECTIVITY / AMP BRA 179227-1
TYCO INC (AMP) 179227-1
TYCO ELECTRONICS 179227-1
AMP ( TYC) 179227-1
TE AMP TYCO 179227-1
TE Connectivity / Am 179227-1
TE Connectivity AMP Connectors 179227-1

Search for other parts like 179227- »