NorComp 179-009-313R691

Stacked D Sub Connector, Rcpt/plug, 9POS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Receptacle, Signal
Current Rating5 A
FeaturesShielded
GenderFemale to Male
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports2
TerminationSolder

Engineering Resources

View Evaluation kits and Reference designs for NorComp 179-009-313R691.

Related Parts

Descriptions

Descriptions of NorComp 179-009-313R691 provided by its distributors.

STACKED D SUB CONNECTOR, RCPT/PLUG, 9POS

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Receptacle, Signal
Current Rating5 A
FeaturesShielded
GenderFemale to Male
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports2
TerminationSolder

Compliance

Environmental Classification
RoHSCompliant