Phoenix Contact 1787098

Terminal Block Header, 10, 160 V, 8 A, 3.5 mm, Through Hole Right Angle, Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePlug
Current8 A
Current Rating8 A
Max Current Rating8 A
Number of Contacts20
Number of Levels2
Number of Positions20
Number of Positions Per Level10
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth11.6 mm
Height10.95 mm
Length42 mm
Pitch3.5 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787098.

Burklin Elektronik
Datasheet13 pages8 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-92.26%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1787098.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1787098 provided by its distributors.

Terminal Block Header, 10, 160 V, 8 A, 3.5 mm, Through Hole Right Angle, Header
Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
TERMINAL BLOCK, HEADER, 10POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: DMC; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/10-G1F-3,5-LR P20THR

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePlug
Current8 A
Current Rating8 A
Max Current Rating8 A
Number of Contacts20
Number of Levels2
Number of Positions20
Number of Positions Per Level10
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth11.6 mm
Height10.95 mm
Length42 mm
Pitch3.5 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787098.

Burklin Elektronik
Datasheet13 pages8 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant