Phoenix Contact 1787072

Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePlug
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Number of Contacts16
Number of Levels2
Number of Positions16
Number of Positions Per Level8
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth11.6 mm
Height10.95 mm
Length35 mm
Pitch3.5 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787072.

element14 APAC
Datasheet6 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-84.88%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1787072.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1787072 provided by its distributors.

Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes
Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16Pos 5mm Dbl Row Th rough Hole Header
Phoenix Contact Printplaatconnectoren DMC 1,5/ 8-G1F-3,5-LR P20THR - 1787072
Pluggable Header 3.5mm 16AWG 160V 8A 8 Position | Phoenix Contact 1787072
TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: DMC; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
Conn Shrouded HDR 16 POS 3.5mm Solder RA Through Hole Cardboard
Avnet Japan
Pin header, 8 pole, pitch 3.5 mm, angled, black, 1787072
TERM BLOCK HDR 16POS 90DEG 3.5MM

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 8-G1F-3,5-LR P20THR

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePlug
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Number of Contacts16
Number of Levels2
Number of Positions16
Number of Positions Per Level8
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth11.6 mm
Height10.95 mm
Length35 mm
Pitch3.5 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787072.

element14 APAC
Datasheet6 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant