Weidmuller 1785120500

FBC PA M12 M 5M. Bus line, No. of poles: 2, 5 m, PUR/ PVC GTIN (EAN): 4032248194919

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins4
Technical
GenderMale
Number of Poles2
PackagingBulk
Wire/Cable TypePVC
Dimensions
Cable Length5 m
Length5 m

Documents

Download datasheets and manufacturer documentation for Weidmuller 1785120500.

Burklin Elektronik
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1785120500.

Descriptions

Descriptions of Weidmuller 1785120500 provided by its distributors.

FBC PA M12 M 5M. Bus line, No. of poles: 2, 5 m, PUR/ PVC GTIN (EAN): 4032248194919
Cable Assembly PUR/PVC 5m 4 POS Sensor Actuator PIN
Bus line, M12-plug, straight to open end, PVC, 5 m, black
CBL CIRC 3POS MALE TO WIRE 16.4'
Weidmüller FBC PA M12 M 5M - 1785120500

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins4
Technical
GenderMale
Number of Poles2
PackagingBulk
Wire/Cable TypePVC
Dimensions
Cable Length5 m
Length5 m

Documents

Download datasheets and manufacturer documentation for Weidmuller 1785120500.

Burklin Elektronik
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant