Weidmuller 1783710000

Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 85A Box

Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Omnical
293630634 Yes ··
EUR
5.96 5.96 5.96
Avnet
1783710000 0 ··
USD
6.73 6.41 6.41
Digi-Key
281-1604-ND 0 ··
USD
9.83 9.83 9.83
Avnet Europe
1783710000 0 ··
EUR
4.95 3.89 3.89
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1783710000 Contact ··

Descriptions

TERM BLOCK PCB 2POS 15.00MM GRAY
Digi-Key
LXB 15.00/02/90 4.5SN GY BX. PCB terminal, 15.00 mm, No. of poles: 2, 90°, Solder pin length (l): 4.5 mm, tinned, Pebble grey, Clamping yoke connection, Clamping range, rated connection, max.: 25 mm², Box GTIN (EAN): 4032248184965
Weidmuller
Weidmuller LXB 15.00/02/90 4.5SN GY - 1783710000
Omnical
Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 85A Box
Avnet

Technical Specifications

Size-Height 36.7 mm
Flammability Rating UL 94 V-0
Number of Positions 2
Mounting Type Through Hole Screw
Pin Pitch 15 mm
Packaging Box
Housing Material Plastic
RoHS Compliant
Number of Contacts 2
Contact Material Copper
Number of Rows 1
Housing Color Gray
Contact Plating Tin
Size-Width 29.1 mm
Lead-Free Status Contains Lead
Size-Length 60 mm
Color Gray

Images

Alternate Names

WEIDMUELLER 1783710000
WEI 1783710000
WEID 1783710000
WEIDMÜLLER 1783710000
WEIDMU 1783710000
WEIDMUILLER 1783710000
WEIDM 1783710000
weidm?ler 1783710000
WEIDMULL 1783710000
WEIDMULLE 1783710000
Weidmuller C9000676 1783710000
WEIDMULLER INC 1783710000
WDML 1783710000
WEIDMUL 1783710000
Weidmuller Group 1783710000
W INTERCONNECTIONS INC 1783710000
WEIDMULLER INTERFACE INT'L 1783710000
WEIDMEULLER 1783710000
WEIDMULER 1783710000
WEIDMIILLER 1783710000
WEIDM?LLER GMBH & CO KG 1783710000
WEIDMULLER LTD 1783710000
WEIDMULLTER 1783710000
WEINDMULLER 1783710000
WEIDMULLER INTERFACE GMBH 1783710000

Search for other parts like 1783710000 »