Weidmuller 1783680000

Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 85A Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
17M8371 3 Buy Now »
USD
13.07 11.96 11.96
Avnet
1783680000 0 ··
USD
10.65 10.51 9.97 9.97 9.97
Omnical
293630631 Yes ··
EUR
8.81 8.81 8.81
Digi-Key
281-1600-ND 0 ··
USD
14.59 14.59 14.59
Control Design Supply
1783680000 0 ··
Farnell
1385360 3 Buy Now »
GBP
18.09 16.81 13.98 12.80 12.80
element14 APAC
1385360 3 Buy Now »
SGD
28.42 26.38 24.00 20.98 20.98
Avnet Europe
1783680000 0 ··
EUR
6.71 5.75 5.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1783680000 108 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1783680000 Contact ··
XS Micro
1783680000 Contact ··

Descriptions

Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:3; Pitch Spacing:0.591"; Series:LX; Wire Size (AWG):16-4; Leaded Process Compatible:No ;RoHS Compliant: Yes
Newark
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 85A Box
Avnet
TERMINAL BLOCK, PCB, 3 POSITION, 16-4AWG
Farnell
TERMINAL BLOCK, PCB, 3POS, 16-4AWG
element14 APAC
Weidmuller LX 15.00/03/90 4.5SN GY B - 1783680000
Omnical
TERM BLOCK PCB 3POS 15.00MM GRAY
Digi-Key
LX 15.00/03/90 4.5SN GY BX. PCB terminal, 15.00 mm, No. of poles: 3, 90°, Solder pin length (l): 4.5 mm, tinned, Pebble grey, Clamping yoke connection, Clamping range, rated connection, max.: 25 mm², Box GTIN (EAN): 4032248184934
Weidmuller

Technical Specifications

Packaging Box
Housing Material Plastic
Size-Width 29.1 mm
Pin Pitch 15.0114 mm
Number of Positions 3
Number of Rows 1
Mounting Type PCB PC Board
RoHS Compliant
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Color Gray
Size-Height 36.7 mm
Size-Length 43 mm
Housing Color Gray
Contact Plating Tin
Number of Contacts 3
Contact Material Copper

Documents

Farnell
Datasheet 66 pages 11 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 5 pages 3 years ago
element14
Datasheet 66 pages 11 years ago

Images

Alternate Names

WEIDMUELLER 1783680000
WEI 1783680000
WEID 1783680000
WEIDMÜLLER 1783680000
WEIDMU 1783680000
WEIDMUILLER 1783680000
WEIDM 1783680000
weidm?ler 1783680000
WEIDMULL 1783680000
WEIDMULLE 1783680000
Weidmuller C9000676 1783680000
WEIDMULLER INC 1783680000
WDML 1783680000
WEIDMUL 1783680000
Weidmuller Group 1783680000
W INTERCONNECTIONS INC 1783680000
WEIDMULLER INTERFACE INT'L 1783680000
WEIDMEULLER 1783680000
WEIDMULER 1783680000
WEIDMIILLER 1783680000
WEIDM?LLER GMBH & CO KG 1783680000
WEIDMULLER LTD 1783680000
WEIDMULLTER 1783680000
WEINDMULLER 1783680000
WEIDMULLER INTERFACE GMBH 1783680000

Search for other parts like 1783680000 »