Weidmuller 1783660000

Conn Terminal Block 1 POS Solder RA Thru-Hole 85A Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1783660000 0 ··
USD
3.33 3.17 3.17
Electronic Supply
1783660000 10 Send RFQ »
Newark
52M0994 0 ··
USD
4.66 4.06 4.06
Omnical
293630629 Yes ··
EUR
3.52 3.52 3.52
Digi-Key
281-1598-ND 0 ··
USD
5.93 5.93 5.93
Control Design Supply
1783660000 0 ··
Avnet Europe
1783660000 0 ··
EUR
2.43 2.06 1.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1783660000 49 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1783660000 Contact ··
TransparentC
1783660000 Contact ··

Descriptions

Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:1; Pitch Spacing:0.591"; Connector Mounting:PC Board; Series:LX; Wire Size (AWG):16-4 ;RoHS Compliant: Yes
Newark
LX 15.00/01/90 4.5SN GY BX. PCB terminal, 15.00 mm, No. of poles: 1, 90°, Solder pin length (l): 4.5 mm, tinned, Pebble grey, Clamping yoke connection, Clamping range, rated connection, max.: 25 mm², Box GTIN (EAN): 4032248184910
Weidmuller
Conn Terminal Block 1 POS Solder RA Thru-Hole 85A Box
Avnet
TERM BLOCK PCB 1POS 15.00MM GRAY
Digi-Key
Weidmuller LX 15.00/01/90 4.5SN GY B - 1783660000
Omnical

Technical Specifications

Number of Positions 1
Number of Rows 1
Size-Height 36.7 mm
Color Gray
RoHS Compliant
Contact Plating Tin
Number of Contacts 1
Contact Material Copper
Flammability Rating UL 94 V-0
Mounting Type Through Hole Screw
Housing Material Plastic
Size-Width 29.1 mm
Lead-Free Status Contains Lead
Housing Color Gray
Pin Pitch 15 mm
Packaging Box

Documents

Newark
Datasheet 6 pages 2 years ago

Images

Alternate Names

WEIDMUELLER 1783660000
WEI 1783660000
WEID 1783660000
WEIDMÜLLER 1783660000
WEIDMU 1783660000
WEIDMUILLER 1783660000
WEIDM 1783660000
weidm?ler 1783660000
WEIDMULL 1783660000
WEIDMULLE 1783660000
Weidmuller C9000676 1783660000
WEIDMULLER INC 1783660000
WDML 1783660000
WEIDMUL 1783660000
Weidmuller Group 1783660000
W INTERCONNECTIONS INC 1783660000
WEIDMULLER INTERFACE INT'L 1783660000
WEIDMEULLER 1783660000
WEIDMULER 1783660000
WEIDMIILLER 1783660000
WEIDM?LLER GMBH & CO KG 1783660000
WEIDMULLER LTD 1783660000
WEIDMULLTER 1783660000
WEINDMULLER 1783660000
WEIDMULLER INTERFACE GMBH 1783660000

Search for other parts like 1783660000 »