TE Connectivity 178289-8

20 Position Rectangular Housing Connector Receptacle Black 0.150 (3.81mm)"
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins20
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PreloadedNo
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Dimensions
Depth22.8 mm
Height22.7838 mm
Length51.0286 mm
Pitch3.80746 mm
Row Spacing5.08 mm
Width12.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 178289-8.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet61 pages9 years ago
Electro Sonic
Datasheet22 pages16 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Datasheet131 pages2 years ago
Datasheet51 pages11 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
TME
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+4.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 178289-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 178289-8 provided by its distributors.

20 Position Rectangular Housing Connector Receptacle Black 0.150 (3.81mm)"
TE CONNECTIVITY 178289-8 Socket Square Dynamic 3000 20p Crimp without contacts
Conn Housing RCP 20 POS 3.81mm Crimp ST Cable Mount Automotive Bag
French Electronic Distributor since 1988
Headers&Wire Housings REC HSG 20P
Plug and Socket Connector Housing; Serie; Product Range:-; Gender:Receptacle; No. of Positions:20Ways; Pitch Spacing:3.8mm; For Use With:D-3100D Dynamic Series Connectors; Current Rating:15A; Current per Contact Max:8A; Dielectric Strength:1500V/m; Insulation Resistance:10mohm; No. of Rows:2Rows; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Voltage Rating VAC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178289-8.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins20
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PreloadedNo
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Dimensions
Depth22.8 mm
Height22.7838 mm
Length51.0286 mm
Pitch3.80746 mm
Row Spacing5.08 mm
Width12.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 178289-8.

Sager Electronics
Datasheet2 pages9 years ago
Master Electronics
Datasheet61 pages9 years ago
Electro Sonic
Datasheet22 pages16 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Datasheet131 pages2 years ago
Datasheet51 pages11 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
TME
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago