Littelfuse 178.6116.1001

Contact Dfk Tin 0.5 - 1.0 Qmm Per 200/Bulk |Littelfuse 178.6116.1001
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
PackagingBulk
Voltage Rating80 V
Dimensions
Depth27 mm
Height53 mm
Length53 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 178.6116.1001.

Future Electronics
Datasheet1 page1 year ago

Inventory History

3 month trend:
+89.98%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 178.6116.1001.

Descriptions

Descriptions of Littelfuse 178.6116.1001 provided by its distributors.

Contact Dfk Tin 0.5 - 1.0 Qmm Per 200/Bulk |Littelfuse 178.6116.1001
Fuse Holder 58V Screw Mount Screw Automotive
Terminal - ATO 80V Block 0.5-1
FH2 STACKABLE FOR 42V POWERNET

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Number of Pins2
Technical
PackagingBulk
Voltage Rating80 V
Dimensions
Depth27 mm
Height53 mm
Length53 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 178.6116.1001.

Future Electronics
Datasheet1 page1 year ago

Compliance

Environmental Classification
RoHSCompliant