NorComp 178-037-313R571

Stacked D Sub Conn, Rcpt/plug, 37POS
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountEdge, Through Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Receptacle, Signal
Current Rating5 A
FeaturesShielded
GenderFemale to Male
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports2
Number of Positions1
Number of Rows2
TerminationThrough Hole
Dimensions
Height31.75 mm
Length69.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for NorComp 178-037-313R571.

Master Electronics
Datasheet1 page4 years ago
Farnell
Datasheet1 page9 years ago
Upverter
Datasheet1 page14 years ago

Inventory History

3 month trend:
+80.63%

Engineering Resources

View Evaluation kits and Reference designs for NorComp 178-037-313R571.

Related Parts

Descriptions

Descriptions of NorComp 178-037-313R571 provided by its distributors.

STACKED D SUB CONN, RCPT/PLUG, 37POS
CONN D-SUB PLUG/RCPT 37P RA SLDR
Stacked D Sub Conn, Rcpt/Plug, 37Pos; Product Range:178 Series; Upper D Sub Shell Size:Dc; Upper D Sub Gender:Receptacle; No. Of Contacts Upper D Sub:37Contacts; Lower D Sub Shell Size:Dc; Lower D Sub Gender:Plug Rohs Compliant: Yes |Norcomp 178-037-313R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountEdge, Through Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Receptacle, Signal
Current Rating5 A
FeaturesShielded
GenderFemale to Male
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports2
Number of Positions1
Number of Rows2
TerminationThrough Hole
Dimensions
Height31.75 mm
Length69.2 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for NorComp 178-037-313R571.

Master Electronics
Datasheet1 page4 years ago
Farnell
Datasheet1 page9 years ago
Upverter
Datasheet1 page14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant