HARTING Elektronik 17790000028

Connector Accessories Female Connector Coding Key
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Technical
OrientationStraight
Schedule B3926909988
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17790000028.

RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page5 years ago
Burklin Elektronik
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.829
$ 0.878
$ 0.878
Stock
754
1,486
1,486
Authorized Distributors
11
12
12
Gender
-
-
-
Pitch
2 mm
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Termination
-
-
-
Orientation
Straight
-
-
Contact Plating
-
-
-
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 17790000028.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 17790000028 provided by its distributors.

Connector Accessories Female Connector Coding Key
Hm Coding Key, Female, Ral 3018 Strawberry Red |Harting 17790000028
Harting har-bus HM coding f RAL3018 strawb. - 17790000028
HM, Wt 0.24 g, Har-bus HM Series | HARTING 17790000028
Coding element for female connectors, 17790000028

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1779-000-0028

Technical Specifications

Physical
ColorRed
Technical
OrientationStraight
Schedule B3926909988
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17790000028.

RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet1 page5 years ago
Burklin Elektronik
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago