Phoenix Contact 1778599

Pluggable Header 2.5mm 20AWG 160V 6A 6 Position COMBICON PTSM Series | Phoenix Contact 1778599
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins6
Technical
Connector TypePlug
Current6 A
Current Rating6 A
Max Current Rating6 A
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationVertical
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth5 mm
Height7.5 mm
Length5 mm
Pitch2.5 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778599.

Burklin Elektronik
Datasheet13 pages6 years ago
Electro Sonic
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
MRO Stop
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-23.23%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1778599.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1778599 provided by its distributors.

Pluggable Header 2.5mm 20AWG 160V 6A 6 Position COMBICON PTSM Series | Phoenix Contact 1778599
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 6-HV-2,5-THR R32 - 1778599
Pluggable Terminal Blocks PTSM 0,5/ 6-HV-2,5 T HR R32
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole T/R
Pin header, 6 pole, pitch 2.5 mm, straight, black, 1778599
6 Pin M,6A,160V,0.5 mm², Pih:2.5 mm,CLR:Black
TERM BLOCK HDR 6POS VERT 2.5MM

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778599.

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins6
Technical
Connector TypePlug
Current6 A
Current Rating6 A
Max Current Rating6 A
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationVertical
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth5 mm
Height7.5 mm
Length5 mm
Pitch2.5 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778599.

Burklin Elektronik
Datasheet13 pages6 years ago
Electro Sonic
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
MRO Stop
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant