1776663 Phoenix Contact MSTB 2,5/18-GF-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 18, Assembly: Soldering Manufacturer Part # 1776663 Manufacturer: Phoenix Contact Weight: 0.0202 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:
Pitch mm = 5.08 / Contacts = 18 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.23 / Current Rating A = 12 / Voltage Rating V = 320 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: