Phoenix Contact 1776511

Phoenix Contact 1776511 MSTB 2, 5/ 3-GF-5, 08 3 Way Terminal Block Header 12A 5.08
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight152.999995 g
Technical
Ambient Temperature Range High100 °C
Connector TypePlug
Current12 A
Current Rating12 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height8.75 mm
Length25.4 mm
Pitch5.08 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776511.

Amar Radio Corporation
Datasheet25 pages11 years ago
Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet14 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-39.09%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1776511.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1776511 provided by its distributors.

Phoenix Contact 1776511 MSTB 2,5/ 3-GF-5,08 3 Way Terminal Block Header 12A 5.08
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 3Pos, R/A, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:3Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:Lead (15-Jan Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 3-GF-5,08
1776511 Phoenix Contact MSTB 2,5/ 3-GF-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 3, Color: green, Assembly: Soldering Manufacturer Part # 1776511 Manufacturer: Phoenix Contact Weight: 0.0066 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 3-GF-5,08

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight152.999995 g
Technical
Ambient Temperature Range High100 °C
Connector TypePlug
Current12 A
Current Rating12 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height8.75 mm
Length25.4 mm
Pitch5.08 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776511.

Amar Radio Corporation
Datasheet25 pages11 years ago
Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet14 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant