Try the Octopart BOM Tool! Ad
octopart.com

Weidmuller 1776442001

Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1776442001 50 Buy Now »
USD
4.10 4.10 4.10
Onlinecomponents.com
1776442001 50 Buy Now »
USD
2.78 2.78 2.39 2.09 2.02
Master Electronics
1776442001 44 ··
USD
2.78 2.78 2.39 2.09 2.02
Newark
55H2580 0 ··
USD
3.75 2.79 2.79
Omnical
293630245 Yes ··
EUR
2.28 2.28 2.28
Avnet
1776442001 0 ··
USD
2.24 2.21 2.10 2.10 2.10
Digi-Key
281-1636-ND 0 ··
USD
3.14 3.14 3.14
Avnet Europe
1776442001 0 ··
USD
3.32 2.61 2.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1776442001 Contact ··

Descriptions

SL-SMT5.08HC/10/180LF 1.5SNBX
Master Electronics
Pin Header; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; Pitch Spacing:5.08mm; Series:SL-SMT 5.08/180LF; Leaded Process Compatible:Yes; Contact Termination:Solder; Current Rating:15A ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box
Verical
Weidmuller SL-SMT 5.08HC/10/180LF 1. - 1776442001
Omnical
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box
Avnet Europe
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box
Avnet
SL-SMT 5.08/10/180LF 1.5SN BK BX. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 5.08 mm, No. of poles: 10, 180°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248159321
Weidmuller
TERM BLOCK HDR 10POS VERT 5.08MM
Digi-Key

Technical Specifications

Contact Material Copper Alloy
Size-Width 8.5 mm
Flammability Rating UL 94 V-0
Number of Positions 10
Number of Rows 1
Gender Male
RoHS Compliant
Number of Contacts 10
Mounting Angle 180 °
Color Black
Current Rating 15 A
Size-Height 12 mm
Packaging Box
Size-Length 60.96 mm
Mounting Type Through Hole Solder
Housing Color Black
Pin Pitch 5.08 mm
Housing Material Plastic
Contact Plating Tin
Lead-Free Status Contains Lead

Documents

Newark
Datasheet 4 pages 8 years ago
Onlinecomponents.com
Datasheet 35 pages 3 years ago
Datasheet 33 pages 3 years ago
Datasheet 45 pages 2 years ago
Datasheet 46 pages 2 years ago

Images

Alternate Names

WEIDMUELLER 1776442001
WEI 1776442001
WEID 1776442001
WEIDMÜLLER 1776442001
WEIDMU 1776442001
WEIDMUILLER 1776442001
WEIDM 1776442001
weidm?ler 1776442001
WEIDMULL 1776442001
WEIDMULLE 1776442001
Weidmuller C9000676 1776442001
WEIDMULLER INC 1776442001
WDML 1776442001
WEIDMUL 1776442001
Weidmuller Group 1776442001
W INTERCONNECTIONS INC 1776442001
WEIDMULLER INTERFACE INT'L 1776442001
WEIDMEULLER 1776442001
WEIDMULER 1776442001
WEIDMIILLER 1776442001
WEIDM?LLER GMBH & CO KG 1776442001
WEIDMULLER LTD 1776442001
WEIDMULLTER 1776442001
WEINDMULLER 1776442001
WEIDMULLER INTERFACE GMBH 1776442001

Search for other parts like 1776442001 »