TE Connectivity 1776275-6

Conn Terminal Block M 6 POS 3.5mm Screw ST Cable Mount 7A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolyamide
MountCable, Through Hole
PlatingChromate, Galvanized, Steel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Current7 A
Current Rating7 A
Max Current Rating7 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationScrew
Voltage250 V
Voltage Rating250 V
Dimensions
Depth7 mm
Length21.5 mm
Pitch3.5 mm
Tail Length4.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-6.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1776275-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1776275-6 provided by its distributors.

Conn Terminal Block M 6 POS 3.5mm Screw ST Cable Mount 7A/Contact
PCB Terminal Blocks, Header, Wire-to-Board, 6 Position, .138 in [3.5 mm] Centerline, 1 Row, Side Wire Entry Angle, 26 – 18 AWG Wire Size
6P TB ,90deg,VT,3.5mm,Blue,w/interlock Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Header Wire-to-Board 6 .138" | PCB Terminal Block | Part Number: 1776275-6 | Internal Number: 1776275-6 | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776275-6.

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolyamide
MountCable, Through Hole
PlatingChromate, Galvanized, Steel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Current7 A
Current Rating7 A
Max Current Rating7 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationScrew
Voltage250 V
Voltage Rating250 V
Dimensions
Depth7 mm
Length21.5 mm
Pitch3.5 mm
Tail Length4.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-6.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago