TE Connectivity 1776275-4

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolyamide
MountThrough Hole
PlatingChromate, Galvanized, Steel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Current7 A
Current Rating7 A
Max Current Rating7 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7 mm
Length14 mm
Pitch3.5 mm
Tail Length4.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-4.

Farnell
Datasheet6 pages13 years ago
Datasheet12 pages16 years ago
element14 APAC
Datasheet109 pages16 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-13.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1776275-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1776275-4 provided by its distributors.

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm²; Wire Connection Method:Screw; Rated Current:7A; Rated Voltage:250V; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1776275-4.
4P TB ,90deg,VT,3.5mm,Blue,w/interlock Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Header Wire-to-Board 4 .138" | PCB Terminal Block | Part Number: 1776275-4 | Internal Number: 1776275-4 | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776275-4 .
  • 1776275-4.

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolyamide
MountThrough Hole
PlatingChromate, Galvanized, Steel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Current7 A
Current Rating7 A
Max Current Rating7 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth7 mm
Length14 mm
Pitch3.5 mm
Tail Length4.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-4.

Farnell
Datasheet6 pages13 years ago
Datasheet12 pages16 years ago
element14 APAC
Datasheet109 pages16 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Future Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago