TE Connectivity 1776275-2

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Number of Pins2
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Current Rating7 A
Max Current Rating7 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage250 V
PackagingBulk
TerminationScrew
Voltage Rating250 V
Voltage Rating (AC)200 V
Dimensions
Lead Pitch3.5 mm
Length7 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-2.

Farnell
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet109 pages16 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet5 pages2 years ago
Master Electronics
Datasheet12 pages16 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Newark
Datasheet6 pages13 years ago
Datasheet2 pages9 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-15.86%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.139
$ 0.139
Stock
296,086
23,330
23,330
Authorized Distributors
17
4
4
Gender
-
-
-
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
1
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1776275-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1776275-2 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Barrier Strip Terminal Block, 7A, 0.9mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pcb, 2 Position, 26-18Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm ; Wire Connection Method:Screw; Rated Current:7A; Product Range:-Rohs Compliant: Yes |Buchanan Te Connectivity 1776275-2.
Vertical Term Blk Side Wire En Connector Style:Header;Connector System:Wire-to-Board;Number of Positions:2;Centerline (Pitch):3.5 mm;Centerline (Pitch):.138 in Header Wire-to-Board 2 3.5 mm | PCB Terminal Block | Part Number: 1776275-2 | Internal Number: 1776275-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776275-2.

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Number of Pins2
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Current Rating7 A
Max Current Rating7 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage250 V
PackagingBulk
TerminationScrew
Voltage Rating250 V
Voltage Rating (AC)200 V
Dimensions
Lead Pitch3.5 mm
Length7 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-2.

Farnell
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet109 pages16 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet5 pages2 years ago
Master Electronics
Datasheet12 pages16 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Newark
Datasheet6 pages13 years ago
Datasheet2 pages9 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago