TE Connectivity 1776244-6

6 Position Wire to Board Terminal Block Horizontal with Board 0.197 (5.00mm)"
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialNylon
MountThrough Hole
PlatingChromate, Galvanized, Steel
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth7.5 mm
Length30.58 mm
Pitch5 mm
Tail Length3.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776244-6.

TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet6 pages13 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago
Farnell
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+18.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1776244-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1776244-6 provided by its distributors.

6 Position Wire to Board Terminal Block Horizontal with Board 0.197 (5.00mm)"
Conn Eurostyle Block HDR 6 POS 5mm Solder ST Thru-Hole 10A/Contact
PCB terminal, 6 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, blue, 1776244-6
6P TB ,90deg, VT, 5mm, Blue,w/interlock Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Header Wire-to-Board 6 .197" | PCB Terminal Block | Part Number: 1776244-6 | Internal Number: 1776244-6 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialNylon
MountThrough Hole
PlatingChromate, Galvanized, Steel
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth7.5 mm
Length30.58 mm
Pitch5 mm
Tail Length3.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776244-6.

TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet6 pages13 years ago
ShanghaiCT
Technical Drawing2 pages7 years ago
Farnell
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago