Volex 17757 10 B1

Power Cord; 10 A; 386; SVT Beldfoil Shielded; 7 Ft. 6 in.; 0.246 in. (Outside)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
17757 10 B1 2,123 Buy Now »
USD
3.13 3.13 2.32 2.32 2.32
Verical
17757 10 B1 2,123 Buy Now »
USD
3.13 2.32 2.32 2.32
Newark
96K5648 2,780 Buy Now »
USD
4.82 4.82 4.46 4.46 4.46
Chip One Stop Japan
C1S805300007223 2,123 Buy Now »
JPY
420.00 404.00 286.00 242.00 242.00
Voyager Components
17757 10 B1 15,000 Buy Now »
Mouser
686-17757 334 Buy Now »
USD
12.47 12.47 6.68 6.68 6.68
Heilind Electronics
BCD17757 10 B1 321 Buy Now »
USD
4.26 4.26 3.64 3.42 2.89
Electronic Supply
17757 10 B1 380 Send RFQ »
Allied Electronics
70115998 2,100 Buy Now »
USD
3.77 3.77 3.04 3.04 3.04
Abacus Technologies
17757 10 B1 9,090 ··
Interstate Connecting Components
17757 10 B1 321 Buy Now »
Area51-Authorized
17757 10 B1 0 ··
Farnell
1224817 2,779 Buy Now »
GBP
5.07 5.07 4.70 4.70 4.70
element14 APAC
1224817 2,779 Buy Now »
SGD
6.16 5.72 4.85 4.85 4.85
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
17757 10 B1 Yes Send RFQ »

Descriptions

Power Cords 7' 6 18AWG 10A SVT
Mouser
POWER CORD NEMA5-15P/IEC, 7.5FT, 10A BLA
Farnell
POWER CORD NEMA5-15P/IEC, 7.5FT, 10A BLACK
Newark
Cable Assembly Power Cord 2.29m 18AWG 3 POS Power to 3 POS Power PL-F Bulk
Verical
Power Cord; 10 A; 386; SVT Beldfoil Shielded; 7 Ft. 6 in.; 0.246 in. (Outside)
Allied Electronics
Cable Assembly Power Cord 2.29m 18AWG 3 POS Power to 3 POS Power PL-F Bulk
Chip One Stop Japan
BCD17757 10 B1BCD17757 10 B1
Heilind Electronics

Technical Specifications

Color Black
Voltage Rating (DC) 125 V
Cable Length 2.286 m
Wire Gauge 18 AWG
RoHS Compliant
Current Rating 10 A
Shielding No
Power Rating 1.25 kW

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 1 page 8 years ago

Images

Alternate Names

VOLEX POWER CORD PRODUCTS 17757 10 B1
Volex Power Cords 17757 10 B1
VOLEX INC 17757 10 B1
Volex Group 17757 10 B1
BELDEN VOLEX 17757 10 B1
VOLEX POW 17757 10 B1
VOLEX INC SUITE 130 17757 10 B1
VOLEX/BELDEN 17757 10 B1
VOLEX INC (BELDEN CORDS) SUITE D 17757 10 B1
VOLEX CORD PRODUCTS DIVISION 17757 10 B1
VOLEX POWER PRODUCTS/EDGE 17757 10 B1
Volex Power Products 17757 10 B1
VOLEX ACCESSORIES 17757 10 B1
VOLEX CORD PRODUCTS 17757 10 B1

Search for other parts like 17757 »