Try the Octopart BOM Tool! Ad
octopart.com

Weidmuller 1775522001

Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
58H3245 0 ··
USD
0.647 0.481 0.481
Omnical
293630090 Yes ··
EUR
0.350 0.350 0.350
Avnet
1775522001 0 ··
USD
0.382 0.349 0.349
Digi-Key
281-1610-ND 0 ··
USD
0.661 0.661 0.661
Farnell
1688689 0 ··
GBP
0.880 0.740 0.590 0.477 0.391
Electro Sonic
1775522001 100 Buy Now »
USD
0.305 0.305 0.265 0.230 0.230
Avnet Europe
1775522001 0 ··
USD
0.903 0.602 0.516
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1775522001 Contact ··

Descriptions

SL-SMT 5.08/02/180 1.5SN BK BX. PCB plug-in connector, male header, open side, Reflow solder connection, 5.08 mm, No. of poles: 2, 180°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248157549
Weidmuller
TERM BLOCK HDR 2POS VERT 5.08MM
Digi-Key
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box
Avnet
HEADER. VERTICAL, 5.08MM, 2WAY; Connector Type:Board to Board; Gender:Header; Ways, No. of:2; Lead Spacing:5.08mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:SL-SMT 5.08; Plating, Contact:Tin; Rows, No. of:1; ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box
Avnet Europe
HEADER. VERTICAL, 5.08MM, 2WAY; Connector Type:Board to Board; Gender:Header; Ways, No. of:2; Lead Spacing:5.08mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:SL-SMT 5.08; Contact Plating:Tin; No. of Rows:1; Colour:Black; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Max Operating Temperature:100°C; Min Temperature Operating:-25°C; Voltage Rating, AC:300V
Farnell
Weidmuller SL-SMT 5.08HC/02/180 1.5S - 1775522001
Omnical

Technical Specifications

Contact Plating Tin
Number of Rows 1
Housing Material Plastic
Current Rating 10 A
Color Black
Number of Positions 2
Number of Contacts 2
Housing Color Black
Voltage Rating (AC) 300 V
Lead-Free Status Lead Free
Packaging Box
Size-Length 10.16 mm
Mounting Angle 180 °
REACH SVHC Compliance No SVHC
Insulation Resistance 1 MΩ
Mounting Type PCB Surface Mount Solder
Flammability Rating UL 94 V-0
Size-Height 12 mm
Gender Male
Pin Pitch 5.08 mm
Contact Material Copper Alloy
RoHS Compliant
Size-Width 8.5 mm

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 5 pages 8 years ago
Newark
Datasheet 4 pages 8 years ago
Electro Sonic
Datasheet 41 pages 2 years ago

Images

Alternate Names

WEIDMUELLER 1775522001
WEI 1775522001
WEID 1775522001
WEIDMÜLLER 1775522001
WEIDMU 1775522001
WEIDMUILLER 1775522001
WEIDM 1775522001
weidm?ler 1775522001
WEIDMULL 1775522001
WEIDMULLE 1775522001
Weidmuller C9000676 1775522001
WEIDMULLER INC 1775522001
WDML 1775522001
WEIDMUL 1775522001
Weidmuller Group 1775522001
W INTERCONNECTIONS INC 1775522001
WEIDMULLER INTERFACE INT'L 1775522001
WEIDMEULLER 1775522001
WEIDMULER 1775522001
WEIDMIILLER 1775522001
WEIDM?LLER GMBH & CO KG 1775522001
WEIDMULLER LTD 1775522001
WEIDMULLTER 1775522001
WEINDMULLER 1775522001
WEIDMULLER INTERFACE GMBH 1775522001

Search for other parts like 1775522001 »