Volex 17753 10 B1

Power Cord; 10 A; Cord; SVT Beldfoil Shielded; 1 m; 0.253 in. (Nom.) Outer

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
17753 10 B1 8 Buy Now »
USD
5.12 5.12 4.21 4.21 4.21
Voyager Components
17753 10 B1 15,000 Buy Now »
Mouser
686-17753 38 Buy Now »
USD
5.12 5.12 4.34 4.34 4.34
Electronic Supply
17753 10 B1 92 Send RFQ »
Allied Electronics
70116013 59 Buy Now »
USD
4.98 4.98 4.01 4.01 4.01
Area51-Authorized
17753 10 B1 0 ··

Descriptions

Power Cord; 10 A; Cord; SVT Beldfoil Shielded; 1 m; 0.253 in. (Nom.) Outer
Allied Electronics
Power Cords 3' 3 18AWG JUMPER
Mouser

Technical Specifications

Power Rating 1.25 kW
Voltage Rating (DC) 125 V
Size-Length 1 m
RoHS Non-Compliant
Operating Temperature 60 °C
Shielding Yes
Current Rating 10 A
Color Black
Wire Gauge 18 AWG

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago

Images

Alternate Names

VOLEX POWER CORD PRODUCTS 17753 10 B1
Volex Power Cords 17753 10 B1
VOLEX INC 17753 10 B1
Volex Group 17753 10 B1
BELDEN VOLEX 17753 10 B1
VOLEX POW 17753 10 B1
VOLEX INC SUITE 130 17753 10 B1
VOLEX/BELDEN 17753 10 B1
VOLEX INC (BELDEN CORDS) SUITE D 17753 10 B1
VOLEX CORD PRODUCTS DIVISION 17753 10 B1
VOLEX POWER PRODUCTS/EDGE 17753 10 B1
Volex Power Products 17753 10 B1
VOLEX ACCESSORIES 17753 10 B1
VOLEX CORD PRODUCTS 17753 10 B1

Search for other parts like 17753 »