Weidmuller 1774792001

Conn Shrouded Header M 5 POS 5.08mm Solder RA Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1774792001 49 Buy Now »
USD
0.986 0.973 0.924 0.924 0.924
Digi-Key
281-1643-ND 50 Buy Now »
USD
1.82 1.63 1.45 1.09 1.09
Newark
55H2555 0 ··
USD
1.60 1.19 1.19
Omnical
293629940 Yes ··
EUR
0.870 0.870 0.870
Control Design Supply
1774792001 0 ··
Avnet Europe
1774792001 0 ··
EUR
1.66 1.40 1.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1774792001 Contact ··

Descriptions

Conn Shrouded Header M 5 POS 5.08mm Solder RA Thru-Hole Box
Avnet
Weidmuller SL-SMT 5.08HC/05/90 1.5SN - 1774792001
Omnical
SL-SMT 5.08/05/90 1.5SN BK BX. PCB plug-in connector, male header, open side, Reflow solder connection, 5.08 mm, No. of poles: 5, 90°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248155828
Weidmuller
HEADER. R/A, 5.08MM, 5WAY; Connector Type:Board to Board; Gender:Header; Ways, No. of:5; Lead Spacing:5.08mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:SL-SMT 5.08; Plating, Contact:Tin; Rows, No. of:1; ;RoHS Compliant: Yes
Newark
TERM BLOCK HDR 5POS 90DEG 5.08MM
Digi-Key

Technical Specifications

Color Black
Packaging Box
Voltage Rating (AC) 300 V
Mounting Type Surface Mount Horizontal
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Positions 5
REACH SVHC Compliance No SVHC
Contact Plating Tin
Size-Height 8.5 mm
Insulation Resistance 1 MΩ
Pin Pitch 5.08 mm
Size-Length 25.4 mm
Housing Color Black
Contact Material Copper Alloy
Number of Rows 1
Housing Material Plastic
Lead-Free Status Lead Free
Mounting Angle 90 °
Number of Contacts 5
Gender Male
Current Rating 15 A
Size-Width 12 mm

Documents

Farnell
Datasheet 5 pages 7 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

WEIDMUELLER 1774792001
WEI 1774792001
WEID 1774792001
WEIDMÜLLER 1774792001
WEIDMU 1774792001
WEIDMUILLER 1774792001
WEIDM 1774792001
weidm?ler 1774792001
WEIDMULL 1774792001
WEIDMULLE 1774792001
Weidmuller C9000676 1774792001
WEIDMULLER INC 1774792001
WDML 1774792001
WEIDMUL 1774792001
Weidmuller Group 1774792001
W INTERCONNECTIONS INC 1774792001
WEIDMULLER INTERFACE INT'L 1774792001
WEIDMEULLER 1774792001
WEIDMULER 1774792001
WEIDMIILLER 1774792001
WEIDM?LLER GMBH & CO KG 1774792001
WEIDMULLER LTD 1774792001
WEIDMULLTER 1774792001
WEINDMULLER 1774792001
WEIDMULLER INTERFACE GMBH 1774792001

Search for other parts like 1774792001 »