Phoenix Contact 1770995

PCB terminal, 6 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1770995
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins6
Technical
Current5 A
Current Rating6 A
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationVertical
TerminationScrewless
Voltage150 V
Voltage Rating160 V
Dimensions
Height10.15 mm
Length5 mm
Pitch2.4892 mm
Width15.5 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1770995.

Electro Sonic
Datasheet9 pages4 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet5 pages14 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-46.83%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1770995.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1770995 provided by its distributors.

PCB terminal, 6 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1770995
Phoenix Contact 1770995 PTSM 0,5/ 6-2,5-V-THR Terminal Blk 6A 6 Way 2.5mm (310)
Conn PC Terminal Block 6 POS 2.5mm Solder ST Thru-Hole 6A
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: PTSM 0,5/..-V-THR, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.1 mm, number of solder pins per potential: 2, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1770995.

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Number of Pins6
Technical
Current5 A
Current Rating6 A
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationVertical
TerminationScrewless
Voltage150 V
Voltage Rating160 V
Dimensions
Height10.15 mm
Length5 mm
Pitch2.4892 mm
Width15.5 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1770995.

Electro Sonic
Datasheet9 pages4 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet5 pages14 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant