Weidmuller 1769080000

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts4
Number of Levels2
Number of Positions4
Number of Positions Per Level2
Number of Rows2
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Height25.2 mm
Pitch5.08 mm
Width21.6 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1769080000.

Electro Sonic
Datasheet66 pages19 years ago
Newark
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-61.45%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1769080000.

Related Parts

Descriptions

Descriptions of Weidmuller 1769080000 provided by its distributors.

Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Box
1769080000 - Weidmuller PCB Components LM2N 5.08/04/90 3.5SN BK BX Sold in a pack of 92
TERM BLK 2P SIDE ENT 5.08MM PCB
Terminal Block, Pcb, 4 Position, 24-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Colour:Black Rohs Compliant: Yes |Weidmuller 1769080000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts4
Number of Levels2
Number of Positions4
Number of Positions Per Level2
Number of Rows2
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Height25.2 mm
Pitch5.08 mm
Width21.6 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1769080000.

Electro Sonic
Datasheet66 pages19 years ago
Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant