Phoenix Contact 1766851

Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight176.999992 g
Technical
Connector TypePlug
Current10 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating400 V
Dimensions
Depth8.6 mm
Height15.9 mm
Length76.2 mm
Pitch7.62 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766851.

element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet15 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+134%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1766851.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1766851 provided by its distributors.

Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header
HEADER, PCB, VERTICAL, 7.62MM, 10WAY; Pitch Spacing: 7.62mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: GMSTBVA; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper; SVHC: No SVHC (15-Jan-2018)
1766851 Phoenix Contact GMSTBVA 2,5/10-G-7,62 Header, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 10, Color: green, Assembly: Soldering Manufacturer Part # 1766851 Manufacturer: Phoenix Contact Weight: 0.0132 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 100 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBVA 2,5/10-G-7,62
  • GMSTBVA2,5/10-G-7,62

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight176.999992 g
Technical
Connector TypePlug
Current10 A
Current Rating12 A
Max Current Rating12 A
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating400 V
Dimensions
Depth8.6 mm
Height15.9 mm
Length76.2 mm
Pitch7.62 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766851.

element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet15 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant