Phoenix Contact 1766796

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPBT
MountThrough Hole
Weight176.999992 g
Technical
Connector TypePlug
Contact GenderMale
Current10 A
Current Rating12 A
GenderMale
Max Current Rating12 A
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating400 V
Dimensions
Depth8.6 mm
Height15.9 mm
Length30.48 mm
Pitch7.62 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766796.

Burklin Elektronik
Datasheet15 pages7 years ago
Datasheet9 pages4 years ago
Newark
Datasheet6 pages7 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+5.24%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1766796.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1766796 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 4Pos, Th; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:4Ways; Rated Current:12A; Rated Voltage:630V; Block Orientation:Through Hole Vertical; Product Range:Mstb; Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Phoenix Contact GMSTBVA 2,5/ 4-G-7,62
1766796 Phoenix Contact GMSTBVA 2,5/ 4-G-7,62 Header, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 4, Color: green, Assembly: Soldering Manufacturer Part # 1766796 Manufacturer: Phoenix Contact Weight: 0.0042 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBVA 2,5/ 4-G-7,62
  • GMSTBVA 2,5/4-G-7,62
  • GMSTBVA2,5/4-G-7,62

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPBT
MountThrough Hole
Weight176.999992 g
Technical
Connector TypePlug
Contact GenderMale
Current10 A
Current Rating12 A
GenderMale
Max Current Rating12 A
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating400 V
Dimensions
Depth8.6 mm
Height15.9 mm
Length30.48 mm
Pitch7.62 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766796.

Burklin Elektronik
Datasheet15 pages7 years ago
Datasheet9 pages4 years ago
Newark
Datasheet6 pages7 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant