Weidmuller 1762142001

Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts16
Number of Levels1
Number of Positions16
Number of Positions Per Level16
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height7.5 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1762142001.

Newark
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1762142001.

Related Parts

Descriptions

Descriptions of Weidmuller 1762142001 provided by its distributors.

Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box
Weidmuller SL-SMT 3.50/16/90F 1.5SN - 1762142001
TERM BLOCK HDR 16POS 90DEG 3.5MM
Pin Header, 16 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:16Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1762142001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts16
Number of Levels1
Number of Positions16
Number of Positions Per Level16
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height7.5 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1762142001.

Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant