Weidmuller 1762062001

Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height7.5 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1762062001.

Newark
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1762062001.

Related Parts

Descriptions

Descriptions of Weidmuller 1762062001 provided by its distributors.

Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box
Weidmuller SL-SMT 3.50/08/90F 1.5SN - 1762062001
TERM BLOCK HDR 8POS 90DEG 3.5MM
Pin Header, 8 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1762062001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height7.5 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1762062001.

Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant