Weidmuller 1761062001

Conn Shrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height11.1 mm
Pitch3.5052 mm
Width7.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1761062001.

Related Parts

Descriptions

Descriptions of Weidmuller 1761062001 provided by its distributors.

Conn Shrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 12POS VERT 3.5MM
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin; Pitch Spacing:3.5mm; Series:SL-SMT 3.5/180LF; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height11.1 mm
Pitch3.5052 mm
Width7.5 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant