Weidmuller 1761042001

1761042001 - Weidmuller PCB Components SL-SMT 3.50/10/180F 1.5SN BK BX Sold in a pack of 42

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating13 A
GenderMale
Insulation Resistance1 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height11.1 mm
Hole Diameter1.4 mm
Pitch3.5052 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1761042001.

Burklin Elektronik
Datasheet9 pages11 years ago
Newark
Datasheet10 pages7 years ago
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1761042001.

Related Parts

Descriptions

Descriptions of Weidmuller 1761042001 provided by its distributors.

1761042001 - Weidmuller PCB Components SL-SMT 3.50/10/180F 1.5SN BK BX Sold in a pack of 42
SL-SMT 3.50/10/180F 1.5SN BK BX. PCB plug-in connector, male header, Flange, Reflow solder connection, 3.50 mm, No. of poles: 10, 180°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248131617
Pin Header, 10 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:10Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1761042001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating13 A
GenderMale
Insulation Resistance1 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height11.1 mm
Hole Diameter1.4 mm
Pitch3.5052 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1761042001.

Burklin Elektronik
Datasheet9 pages11 years ago
Newark
Datasheet10 pages7 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant