Weidmuller 1760972001

Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
18C9133 0 ··
USD
1.43 1.06 1.06
Digi-Key
281-1782-ND 0 ··
USD
1.30 1.30 1.30
Avnet
1760972001 0 ··
USD
0.855 0.783 0.783
Omnical
293629026 Yes ··
EUR
0.980 0.980
Avnet Europe
1760972001 0 ··
EUR
0.833 0.555 0.476
Electro Sonic
1760972001 0 ··
USD
0.975 0.975 0.837 0.731 0.731
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1760972001 Contact ··

Descriptions

Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin; Pitch Spacing:3.5mm; Series:SL-SMT 3.5/180LF; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Box
Avnet
Weidmuller SL-SMT 3.50/03/180F 1.5SN - 1760972001
Omnical
SL-SMT 3.50/03/180F 1.5SN BK BX. PCB plug-in connector, male header, Flange, Reflow solder connection, 3.50 mm, No. of poles: 3, 180°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248131549
Weidmuller
TERM BLOCK HDR 3POS VERT 3.5MM
Digi-Key

Technical Specifications

Mounting Type Through Hole Solder
Housing Color Black
Number of Contacts 3
Size-Height 11.1 mm
Lead-Free Status Contains Lead
Current Rating 10 A
Flammability Rating UL 94 V-0
Color Black
RoHS Non-Compliant
Gender Male
Contact Material Copper Alloy
Number of Rows 1
Housing Material Plastic
Size-Width 7.5 mm
Packaging Box
Insulation Resistance 1 MΩ
Contact Plating Tin
Pin Pitch 3.5 mm
Mounting Angle 180 °
Number of Positions 3

Documents

Newark
Datasheet 12 pages 3 years ago

Images

Alternate Names

WEIDMUELLER 1760972001
WEI 1760972001
WEID 1760972001
WEIDMÜLLER 1760972001
WEIDMU 1760972001
WEIDMUILLER 1760972001
WEIDM 1760972001
weidm?ler 1760972001
WEIDMULL 1760972001
WEIDMULLE 1760972001
Weidmuller C9000676 1760972001
WEIDMULLER INC 1760972001
WDML 1760972001
WEIDMUL 1760972001
Weidmuller Group 1760972001
W INTERCONNECTIONS INC 1760972001
WEIDMULLER INTERFACE INT'L 1760972001
WEIDMEULLER 1760972001
WEIDMULER 1760972001
WEIDMIILLER 1760972001
WEIDM?LLER GMBH & CO KG 1760972001
WEIDMULLER LTD 1760972001
WEIDMULLTER 1760972001
WEINDMULLER 1760972001
WEIDMULLER INTERFACE GMBH 1760972001

Search for other parts like 1760972001 »