Weidmuller 1760520000

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current15 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8 mm
Pitch5.08 mm
Width8 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1760520000.

Newark
Datasheet9 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet66 pages19 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-21.15%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.37
$ 0.37
Stock
47,230
23,444
23,444
Authorized Distributors
12
13
13
Gender
-
-
-
Pitch
5.08 mm
508 mm
508 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1760520000.

Related Parts

Descriptions

Descriptions of Weidmuller 1760520000 provided by its distributors.

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
1760520000 - Weidmuller PCB Components PM 5.08/03/90 3.5SN BK BX Sold in a pack of 500
TERMINAL BLOCK, PCB, 3 POSITION, 24-14AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Positions; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Colour: Black
Weidmüller OMNIMATE Signal - series PM PM 5.08/03/90 3.5SN BK BX - 1760520000
TERM BLK 3P SIDE ENT 5.08MM PCB

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1760520000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current15 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8 mm
Pitch5.08 mm
Width8 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1760520000.

Newark
Datasheet9 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet66 pages19 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant