Weidmuller 1760510000

PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, black, 1760510000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8 mm
Height10 mm
Length11.2 mm
Pitch5.08 mm
Width8 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1760510000.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet8 pages3 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
Newark
Datasheet4 pages10 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-35.96%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1760510000.

Related Parts

Descriptions

Descriptions of Weidmuller 1760510000 provided by its distributors.

PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, black, 1760510000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 2 POSITION, 24-14AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Positions; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Colour: Black

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1760510000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8 mm
Height10 mm
Length11.2 mm
Pitch5.08 mm
Width8 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1760510000.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet8 pages3 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet4 pages10 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
Newark
Datasheet4 pages10 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant