TE Connectivity 1757829-4

Conn D-Subminiature PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Package
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyphenylene
MountThrough Hole
Number of Terminals37
PlatingZinc
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Dimensions
Depth12.93 mm
Hole Diameter3.048 mm
Lead Length4.78 mm
Length69.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757829-4.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-13.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1757829-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1757829-4 provided by its distributors.

Conn D-Subminiature PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Package
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 1757829-4
Special Order: AMPLIMITE,PLUG ASY,POSTD,109,ZN,4 Connector & Housing Type: Plug Round Termination Post & Tail Diameter: .76 mm Round Termination Post & Tail Diameter: .03 in Connector System: Cable-to-Board Number of Positions: 37 Plug .76 mm .03" Cable-to-Board | Box Mount D-Sub Connector | Part Number: 1757829-4 | Internal Number: 1757829-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyphenylene
MountThrough Hole
Number of Terminals37
PlatingZinc
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Dimensions
Depth12.93 mm
Hole Diameter3.048 mm
Lead Length4.78 mm
Length69.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757829-4.

Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago