Phoenix Contact 1757491

HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight2.113003 g
Technical
Connector TypePlug
Current15 A
Current Rating12 A
GenderMale
Max Current Rating12 A
Min Operating Temperature-40 °C
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height8.75 mm
Length22 mm
Pitch5 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757491.

element14 APAC
Datasheet8 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet11 pages4 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-4.60%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1757491.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1757491 provided by its distributors.

HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 4Pos, R/A, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:4Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Phoenix Contact MSTBA 2,5/ 4-G
1757491 Phoenix Contact MSTBA 2,5/ 4-G Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 4, Color: green, Assembly: Soldering Manufacturer Part # 1757491 Manufacturer: Phoenix Contact Weight: 0.0035 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/ 4-G

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight2.113003 g
Technical
Connector TypePlug
Current15 A
Current Rating12 A
GenderMale
Max Current Rating12 A
Min Operating Temperature-40 °C
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Depth12 mm
Height8.75 mm
Length22 mm
Pitch5 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757491.

element14 APAC
Datasheet8 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet11 pages4 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant