Phoenix Contact 1757242

COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 2POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 5.08MM LENGTH

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
277-1106-ND 13,259 Buy Now »
USD
0.590 0.563 0.524 0.408 0.365
Arrow
1757242 7,519 Buy Now »
USD
0.371 0.360 0.343 0.329 0.327
Verical
1757242 7,519 Buy Now »
USD
0.393 0.393 0.393
Chip One Stop Japan
C1S602700149407 7,519 Buy Now »
JPY
64.30 46.00 41.40 41.40
Carlton-Bates
78037397768 199 Buy Now »
USD
0.560 0.560 0.560 0.560 0.560
TTI
1757242 8,771 Buy Now »
USD
0.471 0.471 0.471
Mouser
651-1757242 5,509 Buy Now »
USD
0.570 0.550 0.500 0.408 0.364
Newark 2
14X6435 0 ··
USD
0.997 0.997 0.772 0.580 0.580
71C4161 1,447 Buy Now »
USD
0.544 0.544 0.476 0.476 0.476
Sager Electronics
1757242 3,438 Buy Now »
USD
0.430 0.380 0.350 0.350 0.350
Onlinecomponents.com
1757242 1,201 Buy Now »
USD
0.440 0.440 0.377 0.338 0.338
Master Electronics
1757242 1,201 ··
USD
0.440 0.440 0.377 0.338 0.338
Steven Engineering
1757242 240 Buy Now »
USD
0.480 0.480 0.480 0.432 0.480
Omnical
238018754 Yes ··
EUR
0.300 0.300 0.300 0.300 0.300
Allied Electronics
70054629 824 Buy Now »
USD
0.560 0.560 0.490 0.490 0.490
Crescent Electric Supply Co
375870 Yes ··
USD
0.520 0.520 0.520 0.520 0.520
Farnell
3705171 4,183 Buy Now »
GBP
0.374 0.374 0.340 0.260 0.235
element14 APAC
3705171 4,565 Buy Now »
SGD
0.728 0.728 0.508 0.468
RS Components
1896105 945 Buy Now »
GBP
0.378 0.378 0.264 0.244
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
1757242 44 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Quest
1757242 160 Buy Now »
USD
1.75 1.40 0.525 0.525 0.525
TodayComponents
PHOENIXCONTACT-1757242 100 Buy Now »
USD
0.470 0.430 0.320 0.320 0.320
Freedom EMG
1757242 28 ··
Eurotronik
1757242 2,000 ··
STLAA.com
1757242 300 ··
Shortec Electronics
1757242 5,400 Buy Now »
Ralph's Elec.
1757242 40 Buy Now »
Accelarata
19C-1757242 18 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
MRO Stop
1757242 Contact Buy Now »
USD
0.380 0.380
North Star Micro
1757242 Contact ··
Bristol Electronics
1757242 Contact Buy Now »
TransparentC
1757242 Contact ··
XS Micro
1757242 Contact ··

Descriptions

"Phoenix 1757242 MSTBA 2.5/ 2-G-5.08 Base Strip/Header 4 Kilo-Volt Surge, 320 Volt Rated III/2, 12 Amp, Green, Plug-In,"
Crescent Electric Supply Co
Phoenix Contact MSTBA - 1757242
Omnical
Terminal Header; 12 A; 250 V; 5.08 mm; 2; Solder Mount; 1.4 mm; 4 kV; 320 V
TodayComponents
; Connector Type:Pluggable Terminal Block; Pitch Spacing:5.08mm; Series:MSTBA; Contact Termination:Solder; Gender:Pin; No. of Contacts:2; No. of Rows:2 ;RoHS Compliant: Yes
Newark
2 way horizontal PCB header 5.08mm pitch
RS Components
TERM BLOCK HDR 2POS 90DEG 5.08MM
Digi-Key
MSTBA 2 5/ 2-G-5 08
Master Electronics
HEADER, RIGHT ANGLE, 5.08MM, 2WAY; Connector Type:Wire to Board; Series:MSTBA; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:2; Pitch Spacing:5.08mm; Approval Category:UL94V-0; Connector Type:Wire-to-Board; Current Rating:12A; Flammability Rating:UL94V-0; Insulator Material:PBT (Polybutylene terephthalate); Lead Spacing:5.08mm; No. of Ways:2; PCB Hole Diameter:1.4mm; Termination Method:Solder; Working Voltage:320V
element14 APAC
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 2POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 5.08MM LENGTH
Steven Engineering
HEADER, RIGHT ANGLE, 5.08MM, 2WAY
North Star Micro
MSTBA 2.5/ 2-G-5.08
TTI
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole
Verical
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole
Chip One Stop Japan
1757242 Phoenix Contact MSTBA 2,5/ 2-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 2, Color: green, Assembly: Soldering Manufacturer Part # 1757242 Manufacturer: Phoenix Contact Weight: 0.0021 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:
MRO Stop
PCB Pluggable Header Male 12A 250V 2-Pos. - MSTBA25/2-G-508
Carlton-Bates
PHOENIX CONTACT 1757242 / 1757242 CONN HDR RT ANG 2POS
ExcessParts.Net
MSTBA 2,5/ 2-G-5,08
Onlinecomponents.com
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole
Sager Electronics
HEADER, RIGHT ANGLE, 5.08MM, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:5.08mm; Termination Method:Solder; Series:MSTBA; No. of Rows:2; Approval Category:UL94V-0; Current Rating:12A; Flammability Rating:UL94V-0; Insulator Material:PBT; Pitch:5.08mm; Voltage, Working:320V; PCB Hole Diameter:1.4mm
Farnell
NPI-CONN,HEADER,2 POS,SHR
Accelarata

Technical Specifications

Size-Width 5.08 mm
Size-Length 12.16 mm
Housing Material Plastic
RoHS Compliant
Pin Pitch 5.08 mm
Lead-Free Status Lead Free
Color Green
Number of Rows 1
Mounting Type PCB Through Hole Solder
Contact Plating Tin
Size-Height 8.6 mm
Housing Color Green
Voltage Rating (DC) 320 V
Mounting Angle 90 °
Number of Positions 2
Gender Male
Number of Contacts 2
Current Rating 12 A
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0

Documents

Farnell
Datasheet 9 pages 6 months ago
element14
Datasheet 3 pages 15 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Datasheet 6 pages 6 years ago
MRO Stop
Datasheet 6 pages 5 years ago
Future Electronics
Datasheet 6 pages 7 years ago
Digi-Key
Datasheet 7 pages 13 years ago
Onlinecomponents.com
Datasheet 4 pages 7 years ago
Datasheet 10 pages 2 years ago
Datasheet 4 pages 4 years ago

Images

Alternate Names

PHOENIX 1757242
PHEONIX 1757242
PHO 1757242
PHX 1757242
PHOE 1757242
PHOENI 1757242
PHOENX 1757242
PHOENIX CONTACTS 1757242
PHOENIX CONTACT INC 1757242
Picker Components 1757242
PHOENIX CONT 1757242
PHEONIX CONTACT 1757242
Phoenix Contact GmbH & Company 1757242
PHOENIX CONTACT (VA) 1757242
PHOENIX CONTACT POWER 1757242
PHOENIX CONTAC 1757242
PHOENIXUS 1757242
PHOENIX CONTACT GMBH and COKG 1757242
PHÖNIX CONTACT 1757242
PHENX_CO 1757242
PHOENIX CONTACT GMBH & CO KG 1757242
Phoenix Contact Deutschland GmbH 1757242
PHOENIXCAN 1757242

Search for other parts like 1757242 »