Phoenix Contact 1755765

Terminal Header; 12 A; 250 V; 5.08 mm; 5; Solder Mount; 1.4 mm; 4 kV; 250 V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1755765 5,189 Buy Now »
USD
0.986 0.969 0.917 0.917 0.917
Verical
1755765 5,189 Buy Now »
USD
0.907 0.876 0.876
Digi-Key
277-1153-ND 1,099 Buy Now »
USD
1.55 1.48 1.38 1.10 0.980
Chip One Stop Japan
C1S602700149346 5,189 Buy Now »
JPY
168.00 121.00 98.40 92.60
Carlton-Bates
78037397804 48 Buy Now »
USD
1.52 1.52 1.52 1.52 1.52
Sager Electronics
1755765 6,020 Buy Now »
USD
1.14 1.01 0.950 0.950 0.950
TTI
1755765 2,163 Buy Now »
USD
1.27 1.27 1.27 1.27
Mouser
651-1755765 894 Buy Now »
USD
1.54 1.48 1.37 1.09 0.980
Newark 2
14X6319 0 ··
USD
2.16 2.16 1.76 1.41 1.41
71C4146 205 Buy Now »
USD
1.51 1.51 1.34 1.29 1.29
Onlinecomponents.com
1755765 2,501 Buy Now »
USD
1.18 1.18 1.01 0.910 0.910
Master Electronics
1755765 2,501 ··
USD
1.18 1.18 1.01 0.910 0.910
Omnical
238018711 Yes ··
EUR
0.790 0.790 0.790 0.790 0.790
Allied Electronics
70054654 107 Buy Now »
USD
1.55 1.55 1.38 1.32 1.32
Farnell
3705298 1,017 Buy Now »
GBP
0.982 0.982 0.907 0.687 0.612
element14 APAC
3705298 778 Buy Now »
SGD
1.86 1.86 1.30 1.21
RS Components
1896234 325 Buy Now »
GBP
0.984 0.984 0.688 0.638
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
PHOENIXCONTACT-1755765 100 Buy Now »
USD
1.11 1.07 0.830 0.830 0.830
Quest
1755765 93 Buy Now »
USD
2.52 1.89 0.945 0.945 0.945
Area51
1755765 156 ··
USD
0.795 0.795 0.795 0.795 0.795
Shortec Electronics
1755765 6,650 Buy Now »
EarthTron
1755765 300 ··
Eurotronik
1755765 2,000 ··
STLAA.com
1755765 78 ··
Abacus Technologies
1755765 4,000 ··
4 Star Electronics
1755765 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
MRO Stop
1755765 Contact Buy Now »
USD
1.03 1.03
North Star Micro
1755765 Contact ··
XS Micro
1755765 Contact ··

Descriptions

PCB Pluggable Header Male 12A 250V 5-Pos. - MSTBVA25/5-G-508
Carlton-Bates
HEADER, VERTICAL, 5.08MM, 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:5.08mm; Termination Method:Solder; Series:MSTBVA; Rows, No. of:2; Current Rating:12A; Pitch:5.08mm; Voltage Rating, AC:250V ;RoHS Compliant: Yes
Newark
5way vertical closed header 5.08mm pitch
RS Components
1755765 Phoenix Contact MSTBVA 2,5/ 5-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 5, Color: green, Assembly: Soldering Manufacturer Part # 1755765 Manufacturer: Phoenix Contact Weight: 0.0044 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:
MRO Stop
HEADER, VERTICAL, 5.08MM, 5WAY; Connector Type:Wire to Board; Series:MSTBVA; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:5; No. of Rows:2; Pitch Spacing:5.08mm; Current Rating:12A; Lead Spacing:5.08mm; No. of Ways:5; Termination Method:Solder; Voltage Rating V AC:250V
element14 APAC
TERM BLOCK HDR 5POS VERT 5.08MM
Digi-Key
Phoenix Contact MSTBVA - 1755765
Omnical
Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole
Verical
HEADER, VERTICAL, 5.08MM, 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:5.08mm; Termination Method:Solder; Series:MSTBVA; No. of Rows:2; Current Rating:12A; Pitch:5.08mm; Voltage Rating, AC:250V
Farnell
MSTBVA 2,5/ 5-G-5,08
Onlinecomponents.com
Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole
Sager Electronics
MSTBVA 2 5/ 5-G-5 08
Master Electronics
MSTBVA 2.5/ 5-G-5.08
TTI
Terminal Header; 12 A; 250 V; 5.08 mm; 5; Solder Mount; 1.4 mm; 4 kV; 250 V
TodayComponents

Technical Specifications

Current Rating 12 A
REACH SVHC Compliance No SVHC
Size-Width 12.6 mm
Lead-Free Status Lead Free
Pin Pitch 5.08 mm
Number of Contacts 5
Mounting Angle 180 °
Contact Plating Tin
Voltage Rating (AC) 250 V
Mounting Type Through Hole Vertical
RoHS Compliant
Size-Height 12 mm
Housing Color Green
Voltage Rating (DC) 250 V
Flammability Rating UL 94 V-0
Number of Positions 5
Size-Length 27.4 mm
Color Green
Number of Rows 1
Gender Male
Housing Material Plastic

Documents

Farnell
Datasheet 7 pages 3 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Datasheet 6 pages 6 years ago
Digi-Key
Datasheet 7 pages 13 years ago
Newark
Datasheet 3 pages 15 years ago
Arrow
Datasheet 6 pages 5 years ago
MRO Stop
Datasheet 6 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 7 years ago
Datasheet 4 pages 4 years ago
Datasheet 11 pages 2 years ago

Images

Alternate Names

PHOENIX 1755765
PHEONIX 1755765
PHO 1755765
PHX 1755765
PHOE 1755765
PHOENI 1755765
PHOENX 1755765
PHOENIX CONTACTS 1755765
PHOENIX CONTACT INC 1755765
Picker Components 1755765
PHOENIX CONT 1755765
PHEONIX CONTACT 1755765
Phoenix Contact GmbH & Company 1755765
PHOENIX CONTACT (VA) 1755765
PHOENIX CONTACT POWER 1755765
PHOENIX CONTAC 1755765
PHOENIXUS 1755765
PHOENIX CONTACT GMBH and COKG 1755765
PHÖNIX CONTACT 1755765
PHENX_CO 1755765
PHOENIX CONTACT GMBH & CO KG 1755765
Phoenix Contact Deutschland GmbH 1755765
PHOENIXCAN 1755765

Search for other parts like 1755765 »