Volex 17534 10 B1

POWER SUPPLY CORD, 6'7, 18AWG 3 CONDUCTOR, PLASTIC INSULATION

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
17534 10 B1 39 Buy Now »
USD
4.84 4.84 3.80 3.80 3.80
Newark
93K2598 1,050 Buy Now »
USD
4.93 4.93 4.53 4.53 4.53
Voyager Components
17534 10 B1 6,000 Buy Now »
Gopher Electronics
17534 10 B1 352 Buy Now »
USD
3.95 3.95 3.25 2.75 2.75
Mouser
686-17534 171 Buy Now »
USD
4.84 4.84 3.72 3.72 3.72
Electronic Supply
17534 10 B1 1,248 Send RFQ »
Allied Electronics
70116031 1,483 Buy Now »
USD
2.84 2.84 2.29 2.29 2.29
Area51-Authorized
17534 10 B1 0 ··
Farnell
1224796 1,050 Buy Now »
GBP
4.03 4.03 3.70 3.70 3.70
element14 APAC
1224796 1,050 Buy Now »
SGD
5.47 5.08 4.31 4.31 4.31
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
17534 10 B1 Contact ··

Descriptions

Power Cords PLUG-ST 6' 7 18AWG
Mouser
POWER CORD, NEMA5-15P, 79IN, 10A, BLACK
Farnell
POWER CORD, NEMA5-15P, 79IN, 10A, BLACK; Conductor Size AWG:18AWG; Voltage Rating:125V; Current Rating:10A; Cable Assembly Type:Power Cord; Connector Type A:NEMA 5-15P; Connector Type B:Free / Stripped End; Jacket Color:Black
element14 APAC
POWER CORD, NEMA5-15P, 79IN, 10A, BLACK
Newark
POWER SUPPLY CORD, 6'7, 18AWG 3 CONDUCTOR, PLASTIC INSULATION
Allied Electronics

Technical Specifications

Shielding No
Color Black
Voltage Rating (DC) 125 V
Cable Length 2.0066 m
Wire Gauge 18 AWG
RoHS Compliant
Current Rating 10 A

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Gopher Electronics
Datasheet 1 page 8 years ago

Images

Alternate Names

VOLEX POWER CORD PRODUCTS 17534 10 B1
Volex Power Cords 17534 10 B1
VOLEX INC 17534 10 B1
Volex Group 17534 10 B1
BELDEN VOLEX 17534 10 B1
VOLEX POW 17534 10 B1
VOLEX INC SUITE 130 17534 10 B1
VOLEX/BELDEN 17534 10 B1
VOLEX INC (BELDEN CORDS) SUITE D 17534 10 B1
VOLEX CORD PRODUCTS DIVISION 17534 10 B1
VOLEX POWER PRODUCTS/EDGE 17534 10 B1
Volex Power Products 17534 10 B1
VOLEX ACCESSORIES 17534 10 B1
VOLEX CORD PRODUCTS 17534 10 B1

Search for other parts like 17534 »