Phoenix Contact 1751536

Pcb Terminal Block, Mkkds 1/16-3, 5 Rohs Compliant: Yes |Phoenix Contact 1751536
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins32
Weight19.309994 g
Technical
Connector TypeScrew
Current10 A
Current Rating8 A
Max Current Rating10 A
Number of Circuits32
Number of Contacts32
Number of Levels2
Number of Positions16
Number of Positions Per Level16
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating200 V
Dimensions
Height16.2 mm
Length16.3 mm
Pitch3.5 mm
Width58.25 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751536.

Electro Sonic
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages14 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-43.16%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1751536.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1751536 provided by its distributors.

Pcb Terminal Block, Mkkds 1/16-3,5 Rohs Compliant: Yes |Phoenix Contact 1751536
Conn PC Terminal Block 32 POS 3.5mm Solder ST Thru-Hole 8A
PCB terminal, 32 pole, pitch 3.5 mm, AWG 24-16, 8 A, screw connection, green, 1751536
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 32, number of rows: 2, number of positions per row: 16, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins32
Weight19.309994 g
Technical
Connector TypeScrew
Current10 A
Current Rating8 A
Max Current Rating10 A
Number of Circuits32
Number of Contacts32
Number of Levels2
Number of Positions16
Number of Positions Per Level16
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating200 V
Dimensions
Height16.2 mm
Length16.3 mm
Pitch3.5 mm
Width58.25 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751536.

Electro Sonic
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages14 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant