Phoenix Contact 1751400

Conn PC Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 8A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins6
Weight3.866988 g
Technical
Connector TypeScrew
Current10 A
Current Rating8 A
Max Current Rating10 A
Max Supply Voltage160 V
Number of Circuits6
Number of Contacts6
Number of Levels2
Number of Positions3
Number of Positions Per Level3
Number of Rows2
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating200 V
Dimensions
Depth16.3 mm
Height16.2 mm
Length12.75 mm
Pitch3.5 mm
Width19.7 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751400.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+480%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1751400.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1751400 provided by its distributors.

Conn PC Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 8A
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1751400
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins6
Weight3.866988 g
Technical
Connector TypeScrew
Current10 A
Current Rating8 A
Max Current Rating10 A
Max Supply Voltage160 V
Number of Circuits6
Number of Contacts6
Number of Levels2
Number of Positions3
Number of Positions Per Level3
Number of Rows2
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating200 V
Dimensions
Depth16.3 mm
Height16.2 mm
Length12.75 mm
Pitch3.5 mm
Width19.7 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751400.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant