Wakefield 175-6-240P

Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
175-6-240P 4,400 Buy Now »
USD
0.599 0.581
Newark
46F7883 9,581 Buy Now »
USD
0.400 0.370 0.370 0.343 0.343
Digi-Key
345-1004-ND 1,145 Buy Now »
USD
0.510 0.485 0.442 0.351 0.339
TTI
175-6-240P 6,650 Buy Now »
USD
0.395 0.395 0.395
Future Electronics
175-6-240P 14,120 Buy Now »
USD
0.370 0.370 0.330
Mouser
567-175-6-240P 1,947 Buy Now »
USD
0.510 0.485 0.442 0.351 0.339
Sager Electronics
175-6-240P 6,131 Buy Now »
USD
0.407 0.407 0.407 0.343 0.343
Onlinecomponents.com
1756240P 3,900 Buy Now »
USD
0.444 0.444 0.375 0.324 0.253
Master Electronics
1756240P 3,432 ··
USD
0.444 0.444 0.375 0.324 0.253
Allied Electronics
70663435 0 ··
USD
0.390
Richardson RFPD
175-6-240P 0 ··
Farnell
1382974 9,641 Buy Now »
GBP
0.640 0.616 0.562 0.525 0.525
element14 APAC
1382974 9,641 Buy Now »
SGD
0.793 0.754 0.688 0.547 0.547
Electro Sonic
1756240P 3,900 Buy Now »
USD
0.471 0.471 0.398 0.343 0.268
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bisco
175-6-240P 98 Buy Now »
SIE
175-6-240P 944 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
175-6-240P Contact ··
XS Micro
175-6-240P Contact ··

Descriptions

Heatsink Accessories TO-220 .006 KAPTON
Mouser
THERMAL INTERFACE PROD TO-220
TTI
Greaseless Thermally Conductive Kapton Reinforced Insulators
Master Electronics
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
Sager Electronics
Greaseless Thermally Conductive Kapton Reinforced Insulators
Allied Electronics
WAKEFIELD THERMALLY COND. KAPTON INSULATOR
Electro Sonic
Semiconductor hardware, Insulators; Package/Case:TO-220; Body Material:Kapton; Length:19.1mm; External Depth:0.15mm; Thermal Resistance:0.4°C/W; Breakdown Voltage, V(br)gss:6000V; Mounting Hole Dia:3.7mm; Overall Width:12.7mm ;RoHS Compliant: Yes
Newark
Thrml Mgmt Access Thermal Insulator Gray 0.4C/W 1.2X10e-3Cal/cm.sec.C 1X10e19Ohm.cm
Verical
175 Series 0.4° C/W Thermal Resistance Greaseless Reinforced Insulator
Future Electronics
Semiconductor hardware, Insulators; Insulator Body Material:Polyimide Film; Breakdown Voltage Vbr:6000V; External Depth:0.15mm; Length:19.1mm; Mounting Hole Dia:3.7mm; Overall Width:12.7mm; Package / Case:TO-220
element14 APAC
THERMAL PAD TO-220 .006"
Digi-Key
THERMAL ADHESIVE/COMPOUND/MATERIAL
Richardson RFPD
Greaseless Thermally Conductive Polyimid
Farnell

Technical Specifications

Breakdown Voltage 6 kV
Color Gray
Size-Length 19.1 mm
Size-Width 12.7 mm
Lead-Free Status Lead Free
Case / Package / Footprint TO-220
Thermal Resistance 400 mK/W
Mounting Type Chassis
Size-Thickness 152 µm
Size-Inner Diameter 3.7338 mm
RoHS Compliant

Documents

Newark
Datasheet 5 pages 15 years ago
element14 APAC
Datasheet 5 pages 6 years ago
Future Electronics
Datasheet 5 pages 8 years ago
Datasheet 5 pages 6 years ago
Jameco
Datasheet 6 pages 15 years ago
Onlinecomponents.com
Datasheet 5 pages 15 years ago

Images

Alternate Names

WAKEFIELD ENGINEERING 175-6-240P
WAKEFIELD THERMAL SOLUTIONS 175-6-240P
WAK 175-6-240P
WAKEFIELD SOLUTIONS 175-6-240P
WAKEFIELD ENGINEERIN 175-6-240P
WAKEFIELD-VETTE 175-6-240P
WAKEFIELD THERMAL 175-6-240P
Wakefield Thermal Solutions Inc 175-6-240P
WAKEFIE 175-6-240P
WAKEFIELD SOLUTIONS INC 175-6-240P
EG&G WAKEFIELD COMPONENTS 175-6-240P
Wakefield Heat Sink 175-6-240P
EG & G/WAKEFIELD 175-6-240P
WAKEFIELD/GBL 175-6-240P
WAKEFIELD ENG INC 175-6-240P
WAKEFIELD ENGINEERING INC 175-6-240P
WAKEFIELD ENG 175-6-240P
Wakefield Thermal Solutions Incorporated 175-6-240P
WAKEFILD 175-6-240P

Search for other parts like 175- »