Phoenix Contact 1748390

Pluggable Terminal Blocks 14 Pos 5.08mm pitch Through Hole Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Housing ColorGreen
MountThrough Hole
Technical
Current15 A
Current Rating12 A
Number of Levels1
Number of Positions14
Number of Positions Per Level14
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1748390.

Electro Sonic
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1748390.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1748390 provided by its distributors.

Pluggable Terminal Blocks 14 Pos 5.08mm pitch Through Hole Header
Pluggable Header 5.08mm 12AWG 320V 12A 14 Position Combicon Control Series | Phoenix Contact 1748390
1748390 Phoenix Contact MSTBA 2,5/14-G-5,08 AU
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHĂ–NIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Housing ColorGreen
MountThrough Hole
Technical
Current15 A
Current Rating12 A
Number of Levels1
Number of Positions14
Number of Positions Per Level14
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1748390.

Electro Sonic
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant